Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Panasonic, E-S1 Surge Absorber 800pF 100A, Clamping 650V, Varistor 390V
VND235,603.80Bag (1 Bag of 10) -
Panasonic, E-S1 Surge Absorber 900pF 100A, Clamping 545V, Varistor 330V
VND226,141.80Pack (1 Pack of 10) -
Panasonic, E-S1 Surge Absorber 650pF 100A, Clamping 1025V, Varistor 620V
VND272,316.36Pack (1 Pack of 10) -
EPCOS B57236S0500M000 Thermistor 50Ω, 11.5 x 6 x 16mm
VND124,898.40Pack (1 Pack of 5) -
EPCOS B57237S0600M000 Thermistor 60Ω, 15 x 7 x 22mm
VND194,727.96Pack (1 Pack of 5) -
EPCOS B57364S0109M000 Thermistor 1Ω, 21 x 7 x 28mm
VND60,556.80 -
EPCOS B57236S0121M000 Thermistor 120Ω, 11.5 x 6 x 16mm
VND157,636.92Pack (1 Pack of 5) -
EPCOS B57238S0309M000 Thermistor 3Ω, 16 x 7 x 23mm
VND205,703.88Pack (1 Pack of 5) -
EPCOS B57238S0709M000 Thermistor 7Ω, 16 x 7 x 23mm
VND159,529.32Pack (1 Pack of 5) -
EPCOS B57153S0150M000 Thermistor 15Ω, 8.5 x 6 x 13mm
VND75,885.24Pack (1 Pack of 5) -
EPCOS B57235S0809M000 Thermistor 8Ω, 9.5 x 6 x 14mm
VND126,790.80Pack (1 Pack of 5) -
Copal Electronics 10kΩ Rotary Potentiometer 1-Gang, JP-30 10K
VND1,383,344.40 -
-10.00%
Copal Electronics 10kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 10K
VND495,808.80VND447,552.60 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 1K
VND521,923.92 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 5K
VND521,923.92 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 1K
VND829,249.68 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 5K
VND716,462.64 -
Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm
VND402,513.48Bag (1 Bag of 10) -
Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm
VND732,358.80Bag (1 Bag of 25) -
Vishay NTCLE305E4103SB NTC Thermistor 10kΩ, 1.6 x 1.6 x 41mm
VND323,600.40Bag (1 Bag of 10) -
CTS 10kΩ Linear Potentiometer Bushing Mount, 450T328F103A1A1
VND127,737.00 -
CTS 500Ω Linear Potentiometer SMD, 026TB32R501B1A1
VND136,820.52 -
CTS 50Ω Linear Potentiometer SMD, 026TB32R500B1A1
VND158,015.40 -
RS PRO 100Ω Wirewound Potentiometer Panel Mount
VND2,837,086.08Box (1 Box of 50)