Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3590S-6-502L
VND559,213.60 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E13L
VND246,130.72 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-C28-B13L
VND211,791.36 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
VND27,433.12 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B13L
VND206,228.00 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A13L
VND241,718.40 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PCW1J-B24-KAB502L
VND166,900.80 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-502L
VND886,492.64 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
VND544,058.24 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L
VND584,344.64 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
VND975,314.56 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3549S-2AA-502/502A
VND1,129,170.24 -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
VND608,324.64 -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
VND12,554,009.60Tray (1 Tray of 25) -
Bourns Adjustment Tool 127mm
VND103,785.44 -
Bourns Adjustment Tool 127mm
VND127,189.92 -
Bourns Adjustment Tool, For Use With Trimmer Models 3342, 3223 & 3213
VND62,539.84 -
Bourns Adjustment Tool, For Use With Trimmer Models 3342, 3223 & 3213
VND1,623,541.92Tray (1 Tray of 25) -
Bourns Panel Mount Adapter 29.7mm, For Use With Potentiometer
VND103,209.92 -
Bourns Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B24-B15L
VND240,375.52 -
Bourns Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L
VND1,804,447.04 -
-54.50%
Bourns, MOV-14D Metal Oxide Varistor 430pF 50A, Clamping 775V, Varistor 470V
VND10,743.04VND7,673.60 -
-35.70%
Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
VND9,592.00VND8,632.80 -
Bourns, MOV-20D Metal Oxide Varistor 18.5nF 20A, Clamping 43V, Varistor 22V
VND20,910.56