Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
VND322,275.72 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
VND220,275.36 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
VND275,154.96 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
VND348,390.84 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
VND683,156.40 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
VND322,275.72 -
RS PRO 7.2mm Black Potentiometer Knob for 6.35mm Shaft Splined
VND2,123,083.56 -
RS PRO Black Nut Cover
VND545,200.44Pack (1 Pack of 5) -
RS PRO Black Potentiometer Knob Cap for 11mm Shaft
VND234,279.12Pack (1 Pack of 5) -
RS PRO Black Potentiometer Knob Cap for 21mm Shaft
VND277,425.84Pack (1 Pack of 5) -
RS PRO Metal Oxide Varistor
VND1,858,147.56 -
RS PRO Metal Oxide Varistor 1.62nF, Clamping 1200V, Varistor 710V
VND870,125.52 -
RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V
VND895,862.16 -
RS PRO Metal Oxide Varistor 1.94nF, Clamping 1200V, Varistor 710V
VND844,578.12 -
RS PRO Metal Oxide Varistor 1.9nF, Clamping 680V, Varistor 400V
VND605,189.52 -
RS PRO Metal Oxide Varistor 2.05nF, Clamping 1140V, Varistor 670V
VND680,885.52 -
RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
VND683,724.12Pack (1 Pack of 5) -
RS PRO Thermistor 10kΩ, 2.4 x 63.5mm
VND145,714.80 -
-41.00%
RS PRO Thermistor 3kΩ, 2.4 x 63.5mm
VND128,493.96VND76,831.44 -
RS PRO Thermistor, DO-35 10kΩ, 2 x 4.2mm
VND339,496.56Pack (1 Pack of 5) -
RS PRO Thermistor, DO-35 20kΩ, 2 x 4.2mm
VND337,793.40Pack (1 Pack of 5) -
RS PRO Thermistor, DO-35 50kΩ, 2 x 4.2mm
VND337,793.40Pack (1 Pack of 5)