Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V
VND73,803.60Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 470pF 25A, Clamping 360V, Varistor 220V
VND66,801.72Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 3.55nF 10A, Clamping 135V, Varistor 68V
VND64,152.36Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V
VND53,933.40Bag (1 Bag of 5) -
Sifam Black Potentiometer Knob, 4/02 LK150 01
VND82,319.40Pack (1 Pack of 5) -
Sifam Black Potentiometer Knob, 05 LK121 04
VND66,612.48Pack (1 Pack of 5) -
Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6
VND896,997.60 -
-15.40%
CARBON CONTROL DUAL POT,10K LIN 16MM
VND280,453.68VND81,373.20 -
Alps Alpine 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8
VND179,967.24 -
EPCOS B57237S0330M000 Thermistor 33Ω, 15 x 7mm
VND35,009.40 -
EPCOS B57237S0220M000 Thermistor 22Ω, 15 x 7mm
VND30,467.64 -
EPCOS B57364S0509M000 Thermistor 5Ω, 21 x 7mm
VND60,556.80 -
-9.90%
EPCOS B57364S0209M000 Thermistor 2Ω, 21 x 7mm
VND60,556.80VND53,176.44 -
EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm
VND60,556.80 -
EPCOS, Standard Metal Oxide Varistor 550pF 100A, Clamping 1120V, Varistor 680V
VND147,417.96Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 110pF 10A, Clamping 710V, Varistor 430V
VND58,664.40Bag (1 Bag of 5) -
EPCOS B57164K0103J000 Thermistor 10kΩ, 5.5 x 3mm
VND132,089.52Bag (1 Bag of 5) -
EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm
VND135,306.60Pack (1 Pack of 5) -
EPCOS B57164K0471J000 Thermistor 470Ω, 5.5 x 3mm
VND144,011.64Pack (1 Pack of 5) -
EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
VND33,684.72 -
Panasonic, E-S1 Surge Absorber 700pF 100A, Clamping 930V, Varistor 560V
VND271,559.40Pack (1 Pack of 10) -
Panasonic, E-S1 Surge Absorber 350pF 100A, Clamping 1815V, Varistor 1100V
VND263,422.08Pack (1 Pack of 5) -
Panasonic, E-S1 Surge Absorber 800pF 100A, Clamping 650V, Varistor 390V
VND235,603.80Bag (1 Bag of 10) -
Panasonic, E-S1 Surge Absorber 900pF 100A, Clamping 545V, Varistor 330V
VND226,141.80Pack (1 Pack of 10)