Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 25kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E17L
VND261,861.60 -
Bourns 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-202
VND1,427,481.44 -
Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L
VND1,018,478.56 -
Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L
VND544,058.24 -
Bourns 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-202
VND643,239.52 -
Bourns 3310C Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 200kΩ, ±20%, 0.25W, ±1000ppm/°C
VND99,564.96 -
Bourns 3310H-003 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 10kΩ, ±20%, 0.25W, ±1000ppm/°C
VND350,875.36 -
Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A
VND715,371.36 -
Bourns 46mm Black, Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A-1
VND704,820.16 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-504A2
VND100,716.00 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB181-GTR01-504A2
VND70,788.96 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB183-GTR01-504A2
VND136,973.76 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR01-504A2
VND133,904.32 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR03-504A2
VND130,643.04 -
Bourns 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-504L
VND99,564.96 -
Bourns 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-501L
VND971,094.08 -
Bourns 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-501L
VND476,722.40 -
Bourns 50kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-503L
VND1,593,423.04 -
Bourns 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A18L
VND322,674.88 -
Bourns 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A18L
VND242,869.44 -
Bourns 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-503L
VND550,772.64 -
Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503
VND50,262.08 -
Bourns 5kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-502L
VND1,525,511.68 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3543S-1-502L
VND1,405,419.84