Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12D0A1T
VND83,833.32 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L1240A12
VND98,404.80 -
Alps Alpine 2 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 50kΩ, ±20%, 0.05W Power Rating, Logarithmic, Through
VND70,397.28 -
Alps Alpine 1 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 10kΩ, ±20%, 0.05W Power Rating, Linear, Through Hole
VND63,206.16 -
Panasonic, V Surge Absorber 900pF 100A, Clamping 775V, Varistor 470V
VND81,183.96Pack (1 Pack of 2) -
Panasonic, V Surge Absorber 6.5nF 10A, Clamping 110V, Varistor 56V
VND64,720.08Pack (1 Pack of 5) -
Panasonic, V Surge Absorber 20nF 10A, Clamping 43V, Varistor 22V
VND57,150.48Bag (1 Bag of 5) -
Panasonic, V Surge Absorber 500pF 10A, Clamping 250V, Varistor 150V
VND71,154.24Pack (1 Pack of 10) -
EPCOS B57861S0104F040 Thermistor 100kΩ, 2.41 x 6.5mm
VND85,158.00 -
EPCOS B57861S0103F040 Thermistor 10kΩ, 2.41 x 6.5mm
VND85,158.00 -
EPCOS B57861S0103F045 Thermistor 10kΩ, 2.41 x 6.5mm
VND112,976.28 -
EPCOS B57703M0303G040 Thermistor 30kΩ, 8.5 x 6.5 x 17.5mm
VND118,464.24 -
EPCOS B57703M0103G040 Thermistor 10kΩ, 8.5 x 6.5 x 17.5mm
VND151,392.00 -
KYOCERA AVX NJ28QA0503FCC Thermistor 50kΩ, 2.8 x 35mm
VND61,881.48 -
KYOCERA AVX NJ28NA0103FCC Thermistor 10kΩ
VND59,232.12 -
KYOCERA AVX NJ28MA0103HCC Thermistor 10kΩ
VND45,228.36 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
VND962,096.16 -
-10.00%
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
VND637,738.80VND566,395.32 -
Bourns 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
VND748,822.68 -
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND42,200.52VND38,794.20 -
Bourns 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-504L
VND98,215.56 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L
VND98,215.56 -
Littelfuse, LA Metal Oxide Varistor 250pF 50A, Clamping 1350V, Varistor 910V
VND162,935.64Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V
VND80,805.48Pack (1 Pack of 5)