Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 1kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-102L
VND1,274,152.92 -
Bourns 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A10L
VND318,301.68 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L
VND98,215.56 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-102L
VND91,781.40 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A10L
VND229,737.36 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-102L
VND896,619.12 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-102L
VND474,235.44 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
VND9,662,215.92Tray (1 Tray of 25) -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
VND536,684.64 -
Bourns 1kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
VND849,309.12 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
VND1,241,414.40 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
VND1,241,414.40 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-102
VND586,833.24 -
-29.90%
Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-252AL
VND328,520.64VND312,624.48 -
Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E12L
VND261,908.16 -
Bourns 200Ω Rotary Precision Potentiometer 1-Gang Panel Mount, 3590S-2-201L
VND481,237.32 -
Bourns 20kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-203L
VND3,672,012.96Tube (1 Tube of 50) -
Bourns 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-203L
VND496,187.28 -
Bourns 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-203L
VND471,396.84 -
Bourns 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-203
VND612,759.12 -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
VND3,531,596.88Tray (1 Tray of 10) -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
VND375,073.68 -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-22-6M
VND3,337,247.40Tray (1 Tray of 10) -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M
VND397,404.00