Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103
VND6,154,463.28 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1102
VND6,279,929.40 -
Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
VND6,350,515.92 -
Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
VND6,493,202.88 -
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
VND6,737,322.48 -
Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
VND7,008,314.16 -
Vishay 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC
VND8,007,312.12Box (1 Box of 10) -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
VND8,342,077.68Box (1 Box of 20) -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
VND8,681,763.48Box (1 Box of 20) -
Vishay 25W 10Ω Wirewound Rheostat, RT025AS10R0KB
VND8,971,489.92 -
TE Connectivity 10kΩ Potentiometer Bracket Mount, SP1-50
VND9,053,998.56 -
Vishay 25W 470Ω Wirewound Rheostat, RT025AS4700KB
VND9,076,139.64 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
VND9,656,917.20Box (1 Box of 10) -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
VND9,662,215.92Tray (1 Tray of 25) -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12
VND10,865,025.36 -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-50
VND12,146,558.64 -
Vishay 12W 2.2kΩ Wirewound Rheostat, RT012AS2201KB
VND12,321,227.16 -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
VND12,383,865.60Tray (1 Tray of 25) -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND12,850,531.44Box (1 Box of 20) -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1101
VND12,937,392.60 -
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
VND14,146,446.96Box (1 Box of 10) -
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
VND17,357,092.80 -
Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
VND20,551,085.52 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
VND36,359,816.64Box (1 Box of 10)