Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC8872
VND902,607.20 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JLB
VND1,021,356.16 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13502KA
VND758,919.04 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13502KA
VND963,996.00 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-502
VND739,926.88 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
VND1,004,282.40 -
Vishay 5kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-502
VND878,435.36 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-502
VND1,561,769.44 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MAB251S22
VND604,104.16 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MXB054506
VND986,249.44 -
Vishay Dial for RT25 Potentiometer, ACCRFCADRANCG57
VND1,780,275.20 -
Vishay Mounting Type, For Use With Potentiometer
VND151,553.60 -
Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm
VND408,043.68Bag (1 Bag of 10) -
Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm
VND76,544.16Pack (1 Pack of 5) -
Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm
VND56,784.64 -
Vishay NTCLE305E4103SB NTC Thermistor 10kΩ, 1.6 x 1.6 x 41mm
VND328,046.40Bag (1 Bag of 10) -
Vishay NTCLE305E4202SB Thermistor
VND46,425.28 -
Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm
VND742,420.80Bag (1 Bag of 25) -
Vishay NTCS0603E3104FXT Thermistor, 0603 (1608M) 100kΩ, 1.6 x 0.8 x 0.8mm
VND162,488.48Reel (1 Reel of 10) -
Vishay Panel Mount Adapter 19mm, For Use With Potentiometer
VND427,035.84 -
Vishay PTCCL05H131EBE Thermistor 25Ω, 5 x 4 x 10mm
VND131,602.24Pack (1 Pack of 5) -
Vishay Trimmer Adjustment Tool 127mm
VND255,530.88 -
Vishay Trimmer Adjustment Tool 127mm
VND208,721.92 -
Vishay, NTCLE100E3 Varistor 270pF 25A, Clamping 710V, Varistor 430V
VND65,033.76Pack (1 Pack of 5)