Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 140-0-0-103
VND2,170,285.92 -
RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount
VND2,237,238.08 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
VND2,304,765.76 -
RS PRO 5kΩ Potentiometer Panel Mount
VND2,453,825.44 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
VND2,488,356.64 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA
VND2,500,250.72 -
Schneider Electric 100kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R100K
VND2,615,930.24 -
Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
VND2,632,236.64 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
VND2,671,180.16 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft, 23A21B10
VND2,808,537.60 -
RS PRO 100Ω Wirewound Potentiometer Panel Mount
VND2,876,065.28Box (1 Box of 50) -
Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7
VND3,004,789.92 -
Schneider Electric 100kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R100K
VND3,286,986.56 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
VND3,375,616.64Tray (1 Tray of 5) -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-22-6M
VND3,383,098.40Tray (1 Tray of 10) -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
VND3,383,482.08 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA
VND3,385,208.64 -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
VND3,580,118.08Tray (1 Tray of 10) -
Bourns 20kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-203L
VND3,722,463.36Tube (1 Tube of 50) -
RS PRO 5kΩ Linear Linear Potentiometer 1-Gang
VND4,296,640.48 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
VND4,437,259.20 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-103
VND4,623,919.52 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10
VND5,040,979.68 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1202
VND6,228,085.60