Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 140-0-0-103
VND2,140,872.12 -
RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount
VND2,206,916.88 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
VND2,273,529.36 -
RS PRO 5kΩ Potentiometer Panel Mount
VND2,420,568.84 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
VND2,454,632.04 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA
VND2,466,364.92 -
Schneider Electric 100kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R100K
VND2,580,476.64 -
Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
VND2,596,562.04 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
VND2,634,977.76 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft, 23A21B10
VND2,770,473.60 -
RS PRO 100Ω Wirewound Potentiometer Panel Mount
VND2,837,086.08Box (1 Box of 50) -
Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7
VND2,964,066.12 -
Schneider Electric 100kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R100K
VND3,242,438.16 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
VND3,329,867.04Tray (1 Tray of 5) -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-22-6M
VND3,337,247.40Tray (1 Tray of 10) -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
VND3,337,625.88 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA
VND3,339,329.04 -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
VND3,531,596.88Tray (1 Tray of 10) -
Bourns 20kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-203L
VND3,672,012.96Tube (1 Tube of 50) -
RS PRO 5kΩ Linear Linear Potentiometer 1-Gang
VND4,238,408.28 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
VND4,377,121.20 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-103
VND4,561,251.72 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10
VND4,972,659.48 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1202
VND6,143,676.60