Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13103KA
VND1,119,165.36 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
VND1,120,679.28 -
Bourns 10kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-103L
VND1,147,929.84 -
Vishay 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0203MAB251S22
VND1,167,232.32 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A
VND1,167,610.80 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-103
VND1,181,614.56 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KLB
VND1,197,510.72 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FR103KAB
VND1,206,783.48 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
VND1,241,414.40 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
VND1,241,414.40 -
Bourns 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-103
VND1,248,416.28 -
Bourns 1kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-102L
VND1,274,152.92 -
Vishay 46mm Silver Potentiometer Knob for 6.35mm Shaft Splined, 21A11B10
VND1,287,588.96 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JL
VND1,343,982.48 -
Bourns Adjustment Tool, For Use With Trimmer Models 3342, 3223 & 3213
VND1,353,822.96Tray (1 Tray of 25) -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
VND1,370,665.32 -
Copal Electronics 1kΩ Rotary Potentiometer 1-Gang, JP-30 1K
VND1,383,344.40 -
Copal Electronics 10kΩ Rotary Potentiometer 1-Gang, JP-30 10K
VND1,383,344.40 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3543S-1-502L
VND1,386,372.24 -
Bourns 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-202
VND1,408,134.84 -
Vishay 25.4mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 11A41B010
VND1,456,201.80 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-502
VND1,477,585.92 -
Bourns 5kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-502L
VND1,504,836.48 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
VND1,529,248.44