Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-102L
VND91,781.40 -
Bourns 3310H-003 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 10kΩ, ±20%, 0.25W, ±1000ppm/°C
VND346,119.96 -
Bourns 3310C Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 200kΩ, ±20%, 0.25W, ±1000ppm/°C
VND98,215.56 -
TE Connectivity 25kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1253KA
VND301,648.56 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1103KA
VND477,641.76 -
TE Connectivity 5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1502KA
VND493,727.16 -
TE Connectivity 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1252KA
VND417,463.44 -
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1102KA
VND406,487.52 -
TE Connectivity 500Ω Rotary Potentiometer 1-Gang Panel Mount, TW1501KA
VND436,576.68 -
TE Connectivity 250Ω Rotary Potentiometer 1-Gang Panel Mount, TW1251KA
VND354,825.00 -
TE Connectivity 100Ω Rotary Potentiometer 1-Gang Panel Mount, TW1101KA
VND354,825.00 -
TE Connectivity 25Ω Rotary Potentiometer 1-Gang Panel Mount, TW1250KA
VND354,825.00 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
VND1,370,665.32 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JC8872
VND983,480.28 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC8872
VND890,374.20 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JC8872
VND921,598.80 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JC8872
VND995,402.40 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JC8872
VND839,657.88 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC887
VND850,823.04 -
Vishay 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13103KA
VND745,037.88 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13502KA
VND748,633.44 -
Vishay 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13103KA
VND1,119,165.36 -
Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14820F0GJSX13102KA
VND776,451.72 -
Vishay 250kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10254KA
VND451,148.16