Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10
VND5,040,979.68 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2102MAB251S22
VND1,025,001.12 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM102MAB15
VND761,221.12 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP102MAB15
VND531,204.96 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL102KAB
VND1,008,502.88 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S102MB9002
VND1,988,613.44 -
Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14820F0GJSX13102KA
VND787,119.52 -
Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10102KA
VND455,236.32 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-102
VND725,347.04 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JC8872
VND851,194.08 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JL
VND1,362,447.68 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1102
VND6,366,210.40 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-102
VND714,987.68 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22
VND950,183.52 -
Vishay 1MΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP105MAB15
VND589,332.48 -
Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15
VND871,337.28 -
Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15
VND548,086.88 -
Vishay 200Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-201
VND559,789.12 -
Vishay 20kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2203MAB251S22
VND678,346.24 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-203
VND681,223.84 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-203
VND469,240.64 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1203JL
VND884,574.24 -
Vishay 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0203MAB251S22
VND1,509,205.28 -
Vishay 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 18A11B010E1
VND771,772.32