Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-501L
VND957,932.88 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
VND962,096.16 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JL
VND964,556.28 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MXB054506
VND972,882.84 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JC8872
VND983,480.28 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-101L
VND984,994.20 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
VND990,671.40 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL102KAB
VND994,834.68 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JC8872
VND995,402.40 -
Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L
VND1,004,675.16 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-103L
VND1,004,675.16 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JLB
VND1,007,513.76 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2102MAB251S22
VND1,011,109.32 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JL
VND1,020,760.56 -
Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 21PA11B10
VND1,026,627.00 -
TE Connectivity 22Ω Rotary Potentiometer 1-Gang Panel Mount, 404802692044
VND1,033,439.64 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL472KAB
VND1,053,499.08 -
Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-103
VND1,109,892.60 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P13LFL472MLB10
VND1,111,217.28 -
Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22
VND1,111,406.52 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3549S-2AA-502/502A
VND1,113,866.64 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL471KAB
VND1,115,759.04 -
Vishay 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13103KA
VND1,119,165.36 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
VND1,120,679.28