Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JC8872
VND851,194.08 -
RS PRO Metal Oxide Varistor 1.94nF, Clamping 1200V, Varistor 710V
VND856,181.92 -
Bourns 1kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
VND860,977.92 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC887
VND862,512.64 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-202
VND864,814.72 -
Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15
VND871,337.28 -
Vishay 5kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-502
VND878,435.36 -
RS PRO Metal Oxide Varistor 1.62nF, Clamping 1200V, Varistor 710V
VND882,080.32 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1203JL
VND884,574.24 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-502L
VND886,492.64 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC8872
VND902,607.20 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1103JC8872
VND902,607.20 -
RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V
VND908,170.56 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-102L
VND908,937.92 -
Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6
VND909,321.60 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
VND915,268.64 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 5kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
VND926,970.88 -
Sifam 15.5mm Black Potentiometer Knob for 6.35mm Shaft Slotted, S150250-BLK
VND932,534.24Pack (1 Pack of 10) -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JC8872
VND934,260.80 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22
VND950,183.52 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1103JL
VND962,461.28 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JL
VND963,612.32 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13502KA
VND963,996.00 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P13LFL472MAB10
VND968,216.48