Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020U-B104
VND25,925.88 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
VND26,682.84 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
VND3,329,867.04Tray (1 Tray of 5) -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
VND672,748.20 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
VND644,929.92 -
Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B
VND50,337.84 -
Bourns 100kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-104
VND575,478.84 -
Bourns 100Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A05L
VND224,060.16 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-101L
VND984,994.20 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A
VND690,726.00 -
Bourns 10kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-103L
VND1,844,522.28 -
Bourns 10kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-103L
VND1,147,929.84 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-103AL
VND355,014.24 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 51AAA-C24-B15L
VND302,594.76 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A15L
VND333,630.12 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
VND2,634,977.76 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-103
VND1,181,614.56 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-D15L
VND218,761.44 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E15L
VND242,794.92 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
VND28,007.52 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
VND26,682.84 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
VND2,454,632.04 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103
VND60,556.80 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-103L
VND100,486.44