Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020U-B104
VND26,282.08 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
VND27,049.44 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
VND3,375,616.64Tray (1 Tray of 5) -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
VND747,984.16 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
VND653,790.72 -
Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B
VND51,029.44 -
Bourns 100kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-104
VND583,385.44 -
Bourns 100Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A05L
VND227,138.56 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-101L
VND998,527.20 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A
VND700,216.00 -
Bourns 10kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-103L
VND1,869,864.48 -
Bourns 10kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-103L
VND1,163,701.44 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-103AL
VND359,891.84 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 51AAA-C24-B15L
VND306,752.16 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A15L
VND338,213.92 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
VND2,671,180.16 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-103
VND1,197,848.96 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-D15L
VND221,767.04 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E15L
VND246,130.72 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
VND28,392.32 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
VND27,049.44 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
VND2,511,761.12 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103
VND61,388.80 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-103L
VND101,867.04