Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
TE Connectivity 250Ω Rotary Potentiometer 1-Gang Panel Mount, TW1251KA
VND354,825.00 -
TE Connectivity 25kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1253KA
VND301,648.56 -
TE Connectivity 25Ω Rotary Potentiometer 1-Gang Panel Mount, TW1250KA
VND354,825.00 -
TE Connectivity 29.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKS1105B101/4
VND105,974.40 -
TE Connectivity 31.8mm Black Potentiometer Knob for 6.35mm Shaft Splined, KN1251B1/4
VND435,630.48 -
TE Connectivity 33mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKES120B1/4
VND89,321.28 -
TE Connectivity 35.1mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA90B1/4
VND129,440.16 -
TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624139-2
VND154,230.60 -
TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692037
VND697,349.40 -
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624146-2
VND154,230.60 -
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624211-2
VND286,130.88 -
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692030
VND528,925.80 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624210-3
VND350,661.72 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692040
VND631,493.88 -
TE Connectivity 500Ω Rotary Potentiometer 1-Gang Panel Mount, TW1501KA
VND436,576.68 -
TE Connectivity 5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1502KA
VND493,727.16 -
TE Connectivity 5kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA502MMF50N
VND181,670.40 -
TE Connectivity Black Potentiometer Knob, 4-1437624-6
VND89,321.28 -
TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
VND226,141.80 -
TE Connectivity GA10K3A1IA Thermistor, 2.4 x 76mm
VND237,496.20 -
TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
VND825,275.64 -
TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm
VND426,736.20 -
TT Electronics/BI Turns Counting Dial for 1/4 in Shaft, 2696
VND389,834.40 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND12,850,531.44Box (1 Box of 20)