Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 2-Gang Panel Mount, P11S2V0FLSY00103KA
VND654,581.16 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-103
VND657,230.52 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-203
VND658,555.20 -
RS PRO 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
VND658,933.68 -
RS PRO 29mm Black Potentiometer Dial for 6, 6.35 mm, 35 mm Shaft
VND662,150.76Pack (1 Pack of 5) -
Vishay 20kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2203MAB251S22
VND669,152.64 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
VND672,748.20 -
RS PRO Metal Oxide Varistor 2.05nF, Clamping 1140V, Varistor 670V
VND680,885.52 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
VND683,156.40 -
RS PRO 2kΩ Rotary Potentiometer 1-Gang Panel Mount
VND683,156.40 -
RS PRO 1kΩ Rotary Potentiometer 1-Gang Panel Mount
VND683,156.40 -
RS PRO 10kΩ Rotary Potentiometer 1-Gang Panel Mount
VND683,156.40 -
RS PRO 14mm Black Potentiometer Dial for 6, 6.35 mm, 35 mm Shaft
VND683,534.88Pack (1 Pack of 5) -
RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
VND683,724.12Pack (1 Pack of 5) -
RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft Splined
VND686,751.96Pack (1 Pack of 5) -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A
VND690,726.00 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-502
VND693,753.84 -
Bourns 46mm Black, Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A-1
VND695,267.76 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-102
VND705,297.48 -
Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A
VND705,675.96 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-102
VND715,516.44 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 5K
VND716,462.64 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-502
VND729,898.68 -
TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036
VND730,844.88