Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K
VND768,692.88 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-103
VND1,840,548.24 -
TE Connectivity GA10K3A1IA Thermistor, 2.4 x 76mm
VND237,496.20 -
TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
VND226,141.80 -
Ohmite Black Potentiometer Dial for 6.35mm Shaft, 5001E
VND506,595.48 -
Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
VND6,350,515.92 -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
VND3,337,625.88 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
VND2,273,529.36 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
VND2,454,632.04 -
RS PRO 100Ω Rotary Potentiometer 1-Gang Panel Mount
VND233,900.64 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
VND322,275.72 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103
VND60,556.80 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 3590P-1-103L
VND491,645.52 -
Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm
VND56,015.04 -
Vishay NTCLE305E4202SB Thermistor
VND45,796.08 -
TE Connectivity 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA103MMF50NF
VND153,095.16 -
Littelfuse, ZA Metal Oxide Varistor 4.19nF 2.5A, Clamping 22V, Varistor 11V
VND329,845.32Pack (1 Pack of 25) -
Littelfuse, ZA Metal Oxide Varistor 7nF 5A, Clamping 20V, Varistor 11V
VND126,790.80Pack (1 Pack of 10) -
Littelfuse, LA Metal Oxide Varistor 1nF 100A, Clamping 650V, Varistor 429V
VND177,696.36Pack (1 Pack of 10) -
Littelfuse, ZA Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 26V
VND228,980.40Pack (1 Pack of 25) -
Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
VND7,008,314.16 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
VND902,864.04 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00502KA
VND437,144.40 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 51AAA-C24-B15L
VND302,594.76