Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND42,780.32VND39,327.20 -
1MΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND30,118.88 -
20kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND44,698.72 -
2kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND46,425.28 -
5kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND45,082.40 -
Alps Alpine 1 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 10kΩ, ±20%, 0.05W Power Rating, Linear, Through Hole
VND64,074.56 -
Alps Alpine 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA
VND182,439.84 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P
VND56,592.80 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C3W
VND51,988.64 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L1240A12
VND99,756.80 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12D0A1T
VND84,985.12 -
Alps Alpine 2 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 10kΩ, ±20%, 0.05W Power Rating, Through Hole
VND130,067.52 -
Alps Alpine 2 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 50kΩ, ±20%, 0.05W Power Rating, Logarithmic, Through
VND71,364.48 -
Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6
VND909,321.60 -
Alps Alpine 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8
VND182,439.84 -
Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09K12A0A6R
VND311,740.00Bag (1 Bag of 5) -
Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
VND6,582,414.08 -
Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
VND6,437,766.72 -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
VND3,383,482.08 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
VND2,304,765.76 -
Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
VND2,632,236.64 -
BC Components NTCLG100E2103JB Thermistor 10kΩ, 3.75 x 1.8mm
VND130,643.04Pack (1 Pack of 5) -
Bourns 100kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-104L
VND1,680,518.40 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A20L
VND290,445.76