Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
Schaffner, FN3270 10A 520 V ac 60Hz, Chassis Mount RFI Filter, Tab 3 Phase
VND3,055,627.52 -
Schaffner, FN2410 45A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
VND3,107,999.84 -
Roxburgh EMC, DRF 3A 250 V ac 440Hz, DIN Rail RFI Filter, Screw, Single Phase
VND3,330,150.56 -
Schaffner, FN3025 20A 520 V ac 60Hz, DIN Rail RFI Filter, Wire Lead 3 Phase
VND3,461,177.28 -
EPCOS, B84112B 20A 250 V ac 50 → 60Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND3,504,724.96 -
Schaffner, FN2412 32A 250 V ac 400Hz, DIN Rail RFI Filter, Screw, Single Phase
VND3,511,823.04 -
Schaffner, FN 3258 7A 480 V ac 60Hz, Chassis Mount EMI Filter, Wire Lead 3 Phase
VND3,533,500.96 -
Schaffner, FN3025 30A 520 V ac 60Hz, Chassis Mount RFI Filter, Wire Lead 3 Phase
VND3,546,737.92 -
EPCOS, B84243-A 17A 530 V ac 50Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase
VND3,883,992.64 -
Block, LR3 690 V ac 20A Line Reactor
VND4,489,823.36 -
Schaffner, FN2410H 32A 520 V ac 400Hz, DIN Rail RFI Filter, Screw 2 Phase
VND4,580,371.84 -
Schaffner, FN 356 16A 440 V ac 60Hz, Chassis Mount RFI Filter, Tab 3 Phase
VND5,119,634.08 -
Schaffner, FN2410 80A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
VND5,540,339.20 -
Schaffner FN351 Series 16A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals
VND6,317,866.72 -
Block, LR3 690 V ac 25A Line Reactor
VND6,326,115.84 -
EPCOS, B84143A*R105 36A 520 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase
VND6,343,381.44 -
Deltron, KMF 50A 500 V ac 60Hz, Flange Mount EMI Filter, Terminal Block 3 Phase
VND6,489,755.36 -
EPCOS, B84143A*R000 36A 440 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase
VND6,696,175.20 -
RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On
VND7,364,545.76 -
Roxburgh EMC, IHF 50A 480 V ac 60Hz, Flange Mount RFI Filter, Stud, Single Phase
VND7,490,200.96 -
TE Connectivity, Corcom B 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
VND7,824,002.56Box (1 Box of 12) -
EPCOS, B84143V 6A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
VND8,000,303.52 -
TE Connectivity, Corcom T 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
VND8,283,075.68Box (1 Box of 4) -
RS PRO 10A 240 V dc 50/60Hz, Chassis Mount RFI Filter, Fast-On
VND9,341,073.28