Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
TE Connectivity, Corcom AYO 6A 250 V ac 50Hz, Flange Mount RFI Filter, Spade 3 Phase
VND864,637.56 -
TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase
VND461,556.36 -
TE Connectivity, Corcom B 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
VND7,717,964.16Box (1 Box of 12) -
TE Connectivity, Corcom P 10A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On
VND947,524.68 -
TE Connectivity, Corcom P 10A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On
VND13,275,564.48Box (1 Box of 16) -
TE Connectivity, Corcom P 6A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On
VND10,723,852.32Box (1 Box of 16) -
TE Connectivity, Corcom T 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
VND8,170,815.48Box (1 Box of 4) -
TE Connectivity, Corcom W 10A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
VND1,195,996.80 -
TE Connectivity, Corcom W 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
VND2,102,645.64 -
TE Connectivity, Corcom W 3A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
VND1,119,922.32