MLCCs - Multilayer Ceramic Capacitors
Multilayer ceramic capacitors or as they are often referred to as MLCC’s are specially designed capacitors and are engineered to consist of a ‘multilayer’ structure. This structure includes a ceramic material and metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).RS Components offer a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all our customer’s needs. The range of MLCC’s we have on offer come from a variety of established brands including KEMET, AVX, Murata TDK and Vishay. We also stock our own brand of RS PRO MLCC’s which help to widen our already extensive range of products.What are MLCC capacitors used for?MLCCs are a common type yet effective type of capacitor, they can be found in a range of applications, such as… robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.What are the different types of capacitor?Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.Where would you use them?Power SuppliesDC/DC convertorTelecommunicationsMedical EquipmentSwitch-mode power suppliesAutomotive applications
-
KYOCERA AVX, 0805 (2012M) 1μF MLCC 50V dc, SMD 08055C105KAT2A
VND37,658.76Bag (1 Bag of 10) -
KYOCERA AVX, 0805 (2012M) 470nF MLCC 100V dc ±10% , SMD 08051C474KAT2A
VND4,997,828.40Reel (1 Reel of 2000) -
KYOCERA AVX, 0805 (2012M) 470pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD 08055A471JAT2A
VND118,653.48Pack (1 Pack of 50) -
KYOCERA AVX, 1206 (3216M) 100nF MLCC 50V dc, SMD 12065C104KAZ2A
VND214,030.44Bag (1 Bag of 100) -
KYOCERA AVX, 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 12065C104K4Z2A
VND172,776.12Reel (1 Reel of 25) -
KYOCERA AVX, 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD 12065C104JAT2A
VND275,911.92Bag (1 Bag of 100) -
KYOCERA AVX, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 25V dc ±2% , SMD 12063A103GAT2A
VND331,926.96Reel (1 Reel of 20) -
KYOCERA AVX, 1206 (3216M) 150nF MLCC 50V dc, SMD 12065C154KAT2A
VND311,867.52Bag (1 Bag of 100) -
KYOCERA AVX, 1206 (3216M) 1μF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD 12061C105KAT2A
VND302,973.24Reel (1 Reel of 50) -
KYOCERA AVX, 1206 (3216M) 27pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD 12061A270JAT2A
VND266,071.44Bag (1 Bag of 100) -
KYOCERA AVX, 1210 (3225M) 1μF MLCC 100V dc ±10% , SMD 12101C105KAT2A
VND355,014.24Bag (1 Bag of 50) -
KYOCERA AVX, 1210 (3225M) 220pF Multilayer Ceramic Capacitor MLCC 2kV dc ±10% , SMD 1210GC221KAT1A
VND124,330.68Pack (1 Pack of 10) -
KYOCERA AVX, 1210 (3225M) 470nF MLCC 100V dc ±10% , SMD 12101C474KAT2A
VND600,269.28Bag (1 Bag of 50)