Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
NIC Components 47μF Electrolytic Capacitor 50V dc, Surface Mount - NACE470M50V6.3X8TR13F
VND109,191.48Pack (1 Pack of 25) -
NIC Components 47μF Electrolytic Capacitor 50V dc, Through Hole - NRSZ470M50V6.3X11F
VND98,215.56Pack (1 Pack of 25) -
NIC Components 68μF Electrolytic Capacitor 50V dc, Through Hole - NRSZ680M50V8X11.5F
VND144,200.88Bag (1 Bag of 25) -
NIC Components Aluminium Electrolytic Capacitor 330μF 50 V dc 10mm Through Hole series NRSZ lifetime 5000h
VND179,210.28Bag (1 Bag of 10) -
Nichicon 10000μF Electrolytic Capacitor 25V dc, Through Hole - LGU1E103MELA
VND103,514.28 -
Nichicon 10000μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W103MSEJ
VND3,148,575.12 -
Nichicon 10000μF Electrolytic Capacitor 50V dc, Through Hole - LLS1H103MELC
VND138,523.68 -
Nichicon 10000μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H103MRD
VND147,985.68 -
Nichicon 10000μF Electrolytic Capacitor 63V dc, Snap-In - LGU1J103MELC
VND199,837.44 -
Nichicon 1000μF Electrolytic Capacitor 100V dc, Through Hole - LGU2A102MELA
VND87,239.64 -
Nichicon 1000μF Electrolytic Capacitor 100V dc, Through Hole - LLS2A102MELZ
VND87,239.64 -
Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UBX1A102MHL
VND356,906.64Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A102MPD
VND86,293.44Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPS1A102MPD
VND96,133.92Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 160V dc, Through Hole - LGU2C102MELA
VND103,135.80 -
Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UHE1C102MPD
VND107,866.80Pack (1 Pack of 5) -
-14.90%
Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C102MPD
VND85,158.00VND81,940.92Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C102MPD
VND125,655.36Bag (1 Bag of 10) -
Nichicon 1000μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D102MELA
VND102,000.36 -
Nichicon 1000μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D102MELB
VND137,009.76 -
Nichicon 1000μF Electrolytic Capacitor 250V dc, Through Hole - LLS2E102MELB
VND188,293.80 -
Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E102MHD
VND168,802.08Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E102MPD
VND71,532.72Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E102MPD
VND62,259.96Pack (1 Pack of 5)