Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Vishay 100μF Electrolytic Capacitor 100V dc, Through Hole - MAL203859101E3
VND170,694.48Pack (1 Pack of 5) -
Vishay 100μF Electrolytic Capacitor 10V dc, Through Hole - MAL202134101E3
VND228,980.40Tape (1 Tape of 5) -
Vishay 100μF Electrolytic Capacitor 40V dc, Through Hole - MAL203137101E3
VND221,221.56Pack (1 Pack of 5) -
Vishay 100μF Electrolytic Capacitor 500V dc, Through Hole - MAL215759101E3
VND239,199.36 -
Vishay 100μF Electrolytic Capacitor 50V dc, Through Hole - MAL203851101E3
VND88,753.56Bag (1 Bag of 5) -
Vishay 100μF Electrolytic Capacitor 50V dc, Through Hole - MAL214651101E3
VND34,630.92 -
Vishay 100μF Electrolytic Capacitor 63V dc Through Hole - MAL202138101E3
VND343,092.12Pack (1 Pack of 5) -
Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138101E3
VND342,145.92Pack (1 Pack of 5) -
Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL211890514E3
VND101,621.88 -
Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL213668101E3
VND206,082.36Bag (1 Bag of 5) -
Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL214658101E3
VND40,308.12 -
Vishay 10μF Electrolytic Capacitor 100V dc, Through Hole - MAL213839109E3
VND67,369.44 -
Vishay 10μF Electrolytic Capacitor 25V dc, Through Hole - MAL201336109E3
VND126,790.80Pack (1 Pack of 5) -
Vishay 10μF Electrolytic Capacitor 25V dc, Through Hole - MAL203036109E3
VND211,948.80Pack (1 Pack of 5) -
Vishay 10μF Electrolytic Capacitor 50V dc, Surface Mount - MAL215371109E3
VND296,349.84Pack (1 Pack of 20) -
Vishay 15000μF Electrolytic Capacitor 16V dc, Through Hole - MAL225625153E3
VND111,273.12 -
Vishay 15000μF Electrolytic Capacitor 25V dc, Through Hole - MAL225626153E3
VND146,850.24 -
Vishay 1μF Electrolytic Capacitor 100V dc Through Hole - MAL202129108E3
VND226,520.28Pack (1 Pack of 5) -
Vishay 1μF Electrolytic Capacitor 50V dc, Through Hole - 515D105M050JA6AE3
VND16,085.40 -
Vishay 1μF Electrolytic Capacitor 63V dc, Through Hole - MAL203038108E3
VND209,488.68Pack (1 Pack of 5) -
Vishay 2.2μF Electrolytic Capacitor 50V dc, Through Hole - MAL211651228E3
VND138,523.68Pack (1 Pack of 5) -
Vishay 2200μF Electrolytic Capacitor 16V dc, Through Hole - MAL213655222E3
VND425,790.00Bag (1 Bag of 5) -
Vishay 2200μF Electrolytic Capacitor 25V dc, Through Hole - MAL203856222E3
VND267,963.84Pack (1 Pack of 5) -
Vishay 2200μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117222E3
VND657,419.76Pack (1 Pack of 5)