Crimp Tools
A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal. You can learn more in our complete guide to crimp tools.What is a crimp tool used for?A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:Maintenance and repair techniciansElectrical installation engineersCable assembly techniciansWhat types of crimp tools are there?Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:Handheld or manually operated – Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when requiredElectrical – These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld toolsHandheld hydraulic – This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the dieManual benchtop – These crimp tools are mounted to a benchtop and manually operatedElectric benchtop – Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are neededPneumatic – They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually
-
TE Connectivity, AD Ratcheting Hand Crimping Tool for DuraSeal and PolyCrimp terminals
VND6,500,204.76 -
Tempo Hand Crimping Tool for RJ11, RJ12, RJ45
VND6,588,012.12 -
TE Connectivity, Pro-Crimper III Crimp Die Set, Universal MATE-N-LOK
VND6,652,542.96 -
Klauke Ratcheting Hand Crimping Tool for Buttsplice
VND6,692,094.12 -
Knipex Hand Crimping Tool for Crimp Terminal
VND6,721,237.08 -
Pressmaster, PZ03 Ratcheting Hand Crimping Tool for Bootlace Ferrule
VND6,769,304.04 -
Weidmuller, PZ6 Roto Ratcheting Hand Crimping Tool for Bootlace Ferrule
VND6,886,443.60 -
EDAC Crimping Tool for Crimp Contact
VND6,922,020.72 -
TE Connectivity Crimp Die Set, BNC, MCX, SMB, SMC, Coaxial Type RG174, RG178, RG188, RG196, RG316
VND7,024,967.28 -
RS PRO Ratcheting Hand Crimping Tool
VND7,263,977.40 -
Phoenix Contact, CRIMPFOX Hand Crimping Tool for Cable Lug, 0.75mm² to 6mm²
VND7,270,411.56 -
TE Connectivity, SDE PEW 12 Ratcheting Hand Crimping Tool Frame
VND7,283,847.60 -
Knipex, Twistor 16 Hand Crimping Tool, 0.14 mm², 26AWG to 5 AWG, 16mm²
VND7,507,340.04 -
Knipex Hand Crimping Tool for Bootlace Ferrule
VND7,647,945.36 -
RS PRO Hand Crimping Tool for Crimp Contact
VND7,764,327.96 -
TE Connectivity, PRO-CRIMPER III Ratcheting Hand Crimping Tool for Ampseal Contacts
VND7,785,901.32 -
Knipex Hand Crimping Tool for Bootlace Ferrule
VND7,797,255.72 -
RS PRO Ratcheting Hand Crimping Tool for Tubular Cable Lug
VND7,914,206.04 -
TE Connectivity, PRO-CRIMPER III Ratcheting Hand Crimping Tool for Multimate Type III+, Multimate Type VI Contacts
VND7,941,078.12 -
RS PRO Ratcheting Hand Crimping Tool for Bootlace Ferrule
VND7,967,950.20 -
TE Connectivity, Mini CERTI-LOK Ratcheting Hand Crimping Tool for AMPLIMITE HD-20 Contacts
VND8,012,800.08 -
Weidmuller, PZ 10 Ratcheting Hand Crimping Tool for Wire Ferrule
VND8,030,777.88 -
Knipex Hand Crimping Tool for Bootlace Ferrule
VND8,510,122.80 -
RS PRO Ratcheting Hand Crimping Tool for BNC
VND8,866,083.24