Crimp Tools
A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal. You can learn more in our complete guide to crimp tools.What is a crimp tool used for?A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:Maintenance and repair techniciansElectrical installation engineersCable assembly techniciansWhat types of crimp tools are there?Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:Handheld or manually operated – Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when requiredElectrical – These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld toolsHandheld hydraulic – This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the dieManual benchtop – These crimp tools are mounted to a benchtop and manually operatedElectric benchtop – Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are neededPneumatic – They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually
-
TE Connectivity Crimp Die Set, BNC, MCX, SMB, SMC, Coaxial Type RG174, RG178, RG188, RG196, RG316
VND7,024,967.28 -
TE Connectivity Hand Crimping Tool
VND22,378,765.44 -
TE Connectivity, AD Ratcheting Hand Crimping Tool for DuraSeal and PolyCrimp terminals
VND6,500,204.76 -
TE Connectivity, AF8 Ratcheting Hand Crimping Tool for 4/8 Indent
VND26,732,420.88 -
TE Connectivity, AMP Positioner
VND4,510,724.64 -
TE Connectivity, Bantam ROTA-CRIMP Hand Crimping Tool for SOLISTRAND Crimp Terminals and Splices
VND62,690,291.76 -
TE Connectivity, CERTI-CRIMP II Crimping Tool for Ampmodu Short Point Contacts
VND33,736,004.04 -
TE Connectivity, CERTI-CRIMP II Crimping Tool for Mini-Universal MATE-N-LOK Contacts
VND32,855,659.56 -
TE Connectivity, CERTI-CRIMP II Ratcheting Hand Crimping Tool for Micro MATE-N-LOK Contacts
VND40,837,045.80 -
TE Connectivity, CERTI-CRIMP II Ratcheting Hand Crimping Tool for Universal MATE-N-LOK
VND29,898,973.80 -
TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool
VND36,322,157.88 -
TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool for PIDG Splices/Terminals, Plasti-Grip Terminals
VND37,823,398.80 -
TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool for SOLISTRAND Crimp Terminals and Splices
VND26,771,404.32 -
TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool for STRATO-THERM/SOLISTRAND Terminals and Splices
VND42,871,375.80 -
TE Connectivity, CERTI-LOK Ratcheting Hand Crimping Tool Frame
VND14,066,209.20 -
TE Connectivity, ERGOCRIMP Ratcheting Hand Crimping Tool Frame
VND5,692,528.44 -
TE Connectivity, HE13 / HE14 Ratcheting Hand Crimping Tool for HE13/14 Crimp-on & Snap-in Contacts
VND25,797,764.52 -
TE Connectivity, Mini CERTI-LOK Ratcheting Hand Crimping Tool for AMP MOD IV Contacts
VND15,631,602.48 -
TE Connectivity, Mini CERTI-LOK Ratcheting Hand Crimping Tool for AMPLIMITE HD-20 Contacts
VND8,012,800.08 -
TE Connectivity, Pro-Crimper III Crimp Die Set, AMPLIMITE HD-20 Contacts
VND9,565,703.52 -
TE Connectivity, Pro-Crimper III Crimp Die Set, Commercial Pin and Sockets
VND15,144,877.20 -
TE Connectivity, Pro-Crimper III Crimp Die Set, Mini-Universal MATE-N-LOK Contacts
VND6,231,294.72 -
TE Connectivity, Pro-Crimper III Crimp Die Set, Multimate Type III+, Multimate Type VI Contacts
VND6,006,477.60 -
TE Connectivity, Pro-Crimper III Crimp Die Set, PIDG Splices/Terminals, Plasti-Grip Terminals
VND3,176,582.64