Crimp Tools
A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal. You can learn more in our complete guide to crimp tools.What is a crimp tool used for?A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:Maintenance and repair techniciansElectrical installation engineersCable assembly techniciansWhat types of crimp tools are there?Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:Handheld or manually operated – Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when requiredElectrical – These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld toolsHandheld hydraulic – This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the dieManual benchtop – These crimp tools are mounted to a benchtop and manually operatedElectric benchtop – Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are neededPneumatic – They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually
-
Deutsch Hand Crimping Tool for DT Series, HD10 Series, HD30 Series, HDP20 Series
VND13,274,807.52 -
TE Connectivity, Bantam ROTA-CRIMP Hand Crimping Tool for SOLISTRAND Crimp Terminals and Splices
VND62,690,291.76 -
JST, YRS Ratcheting Hand Crimping Tool, 26AWG to 28AWG
VND44,576,617.44 -
Tempo Hand Crimping Tool for RJ11, RJ12, RJ45
VND6,588,012.12 -
Harting Ratcheting Hand Crimping Tool for Coaxial
VND30,397,621.20 -
Phoenix Contact, CRIMPFOX Hand Crimping Tool, 3mm² to 6mm²
VND30,804,676.44 -
RS PRO Ratcheting Hand Crimping Tool for Insulated Terminal
VND6,084,822.96 -
JST, WC Ratcheting Hand Crimping Tool for Crimp Contact
VND14,076,049.68 -
Knipex Hand Crimping Tool for Bootlace Ferrule
VND7,797,255.72 -
Phoenix Contact, CRIMPFOX Hand Crimping Tool
VND25,047,427.92 -
JST, YRS Ratcheting Hand Crimping Tool
VND39,282,249.96 -
JST, WC Ratcheting Hand Crimping Tool for Crimp Contact
VND14,076,049.68 -
JST, YRS Ratcheting Hand Crimping Tool for SSH
VND41,925,365.04 -
Klauke, EK 50 ML UK Battery Powered Hydraulic Crimping Tool for Insulated and Uninsulated Crimp Terminals
VND36,222,806.88 -
Weidmuller, PZ6/5 Ratcheting Hand Crimping Tool for Bootlace Ferrule
VND6,175,847.40 -
Knipex Hand Crimping Tool for Bootlace Ferrule
VND7,506,583.08 -
CAE Groupe Ratcheting Hand Crimping Tool for RJ45
VND3,992,396.28 -
RS PRO Ratcheting Hand Crimping Tool
VND940,144.32 -
RS PRO Ratcheting Hand Crimping Tool for Ferrule
VND5,591,474.28 -
TE Connectivity, AMP Positioner
VND4,510,724.64 -
TE Connectivity, PRO-CRIMPER III Locator
VND1,791,724.32 -
Molex, T9999, 63819 Locator
VND1,685,939.16 -
Molex, T9999, 63819 Locator
VND1,818,974.88 -
Harting, Han D Locator
VND407,812.20