Crimp Tools
A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal. You can learn more in our complete guide to crimp tools.What is a crimp tool used for?A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:Maintenance and repair techniciansElectrical installation engineersCable assembly techniciansWhat types of crimp tools are there?Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:Handheld or manually operated – Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when requiredElectrical – These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld toolsHandheld hydraulic – This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the dieManual benchtop – These crimp tools are mounted to a benchtop and manually operatedElectric benchtop – Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are neededPneumatic – They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually
-
Knipex Hand Crimping Tool for Crimp Terminal
VND1,447,307.52 -
RS PRO Hand Crimping Tool for Splice
VND1,602,484.32 -
RS PRO Ratcheting Hand Crimping Tool, 22AWG to 10AWG
VND1,482,316.92 -
RS PRO Ratcheting Hand Crimping Tool for Crimping Copper Lugs, Non-Insulated Terminals
VND1,542,684.48 -
Cinch Connectors Ratcheting Hand Crimping Tool for D-sub
VND1,868,745.00 -
RS PRO Hand Crimping Tool for Bootlace Ferrule
VND1,664,365.80 -
Molex, T9999, 63819 Locator
VND1,685,939.16 -
Knipex Hand Crimping Tool, 0.25mm² to 16mm²
VND1,720,380.84 -
RS PRO Hand Crimping Tool for QM Multipole
VND1,747,063.68 -
RS PRO Crimp Die Set, Tubular Cable Lug, Wire size 25mm²
VND1,763,906.04 -
RS PRO Hand Crimping Tool for Bootlace Ferrule
VND1,771,854.12 -
TE Connectivity, PRO-CRIMPER III Locator
VND1,791,724.32 -
CK Hand Crimping Tool for RJ45, 1.5 to 2.5
VND1,799,483.16 -
RS PRO Crimp Die Set, Coaxial Type RG58, RG59
VND1,797,401.52 -
RS PRO Ratcheting Hand Crimping Tool for BNC, TNC
VND1,806,674.28 -
Molex, ServiceGrade Ratcheting Hand Crimping Tool for Terminal
VND1,812,919.20 -
Facom, 985 Hand Crimping Tool, 0.5mm² to 2.5mm²
VND1,816,704.00 -
Molex, T9999, 63819 Locator
VND1,818,974.88 -
Molex, 207128, 63819 Locator
VND1,818,974.88 -
Knipex Hand Crimping Tool for Modular Plug
VND1,837,520.40 -
RS PRO Hand Crimping Tool
VND1,901,862.00 -
Cinch Connectors Ratcheting Hand Crimping Tool for BNC, Mini UFH, TNC
VND1,927,030.92 -
RS PRO Ratcheting Hand Crimping Tool, 1.5mm² to 6mm²
VND1,946,144.16 -
CK Ratcheting Hand Crimping Tool for Insulated Terminal
VND2,016,541.44