Crimp Tools
A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal. You can learn more in our complete guide to crimp tools.What is a crimp tool used for?A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:Maintenance and repair techniciansElectrical installation engineersCable assembly techniciansWhat types of crimp tools are there?Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:Handheld or manually operated – Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when requiredElectrical – These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld toolsHandheld hydraulic – This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the dieManual benchtop – These crimp tools are mounted to a benchtop and manually operatedElectric benchtop – Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are neededPneumatic – They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually
-
HARTING Extraction Tool, DIN 41612 Series
VND254,906.28 -
-8.00%
Phoenix Contact, C-BCI 2.5/2.8 Crimp Terminal, Cable Lug
VND870,314.76VND363,151.56Box (1 Box of 100) -
Harting, Han D Locator
VND407,812.20 -
Tempo, 1300, 8000 Crimp Die Set, RJ45
VND916,867.80 -
Tempo, 1300, 8000 Crimp Die Set, RJ50
VND916,867.80 -
RS PRO Ratcheting Hand Crimping Tool
VND940,144.32 -
RS PRO Crimp Die Set, BNC, Coaxial, TNC, Coaxial Type RG58, RG59, RG62, RG71
VND1,064,285.76 -
Knipex Hand Crimping Tool for Wire Ferrule, 0.25mm² to 2.5mm²
VND1,121,057.76 -
Cinch Connectors Ratcheting Hand Crimping Tool for SMA, SMB
VND1,155,499.44 -
RS PRO Hand Crimping Tool for RJ11, RJ12, RJ45
VND1,185,210.12 -
RS PRO Ratcheting Hand Crimping Tool for Insulated Terminal
VND1,209,622.08 -
RS PRO Ratcheting Hand Crimping Tool for Terminal
VND1,236,115.68 -
RS PRO Hand Crimping Tool for Crimping Closed End Connectors, Heat Shrinkable Terminals
VND1,237,440.36 -
Roline Hand Crimping Tool for RJ45
VND1,257,878.28 -
RS PRO Crimp Die Set, Terminal
VND1,266,961.80 -
HARTING Insertion Tool, Han D, Han E, Han-Yellock Series
VND1,287,399.72 -
Decelect Forgos Hand Crimping Tool for RJ48, RJ50
VND1,336,223.64 -
RS PRO Crimp Die
VND1,340,197.68 -
Tempo Ratcheting Hand Crimping Tool Frame for Terminal
VND1,361,014.08 -
RS PRO Crimp Die Set, Tubular Cable Lug, Wire size 95mm²
VND1,395,455.76 -
CK Hand Crimping Tool for Terminal
VND1,403,025.36 -
Knipex Hand Crimping Tool, 23AWG to 13AWG
VND1,420,435.44 -
RS PRO Crimp Die Set, Coaxial Type RG213, RG214
VND1,422,517.08 -
Ideal Hand Crimping Tool for Modular Plug
VND1,439,548.68