Crimp Terminal Boots
Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.How do crimp terminal kits work?There are broadly three steps to using crimp terminal kits:Insert the desired terminal into the crimping toolInsert the wire into the terminalSqueeze together the handles of the crimping tool to cold weld the terminal onto the wireTypes of crimp terminalCrimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.
-
TE Connectivity, FASTON .250 Nylon 66 Crimp Terminal Housing, Natural
VND352,364.88Pack (1 Pack of 100) -
TE Connectivity, AMP FASTIN-FASTON 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND236,928.48Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND184,698.24Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural
VND215,922.84Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND192,835.56Pack (1 Pack of 25) -
TE Connectivity Crimp Terminal Housing
VND197,566.56Pack (1 Pack of 100) -
TE Connectivity, FASTON .250 6 Way Nylon Crimp Terminal Housing, Natural
VND1,177,640.52Pack (1 Pack of 50) -
TE Connectivity, FASTON .250 4 Way Nylon Crimp Terminal Housing, Natural
VND970,801.20Bag (1 Bag of 50) -
TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
VND209,488.68Pack (1 Pack of 100) -
TE Connectivity, AMP FASTIN-FASTON 6 Way Nylon 66 Crimp Terminal Housing, Natural
VND206,839.32Pack (1 Pack of 10) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND204,946.92Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND176,182.44Pack (1 Pack of 25) -
Phoenix Contact Crimp terminal Kit
VND2,664,309.96 -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
VND253,013.88Bag (1 Bag of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
VND253,013.88Bag (1 Bag of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
VND230,115.84Bag (1 Bag of 50) -
HellermannTyton Heat Shrink Terminals and Splices Crimp terminal Kit
VND7,228,778.76 -
-17.20%
Phoenix Contact Crimp terminal Kit
VND2,941,357.32VND788,941.56 -
Phoenix Contact Crimp terminal Kit
VND2,906,347.92 -
RS PRO 750 Piece Insulated Terminal Crimp terminal Kit
VND3,625,838.40 -
RS PRO 800 Piece Insulated Terminal Crimp terminal Kit
VND4,728,539.88 -
RS PRO German Colour Coded Bootlace Ferrule Crimp terminal Kit
VND467,990.52 -
RS PRO German Colour Coded Bootlace Ferrule Crimp terminal Kit
VND941,090.52 -
RS PRO 90 Piece Bootlace Ferrule Crimp terminal Kit
VND542,172.60