Crimp Terminal Boots
Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.How do crimp terminal kits work?There are broadly three steps to using crimp terminal kits:Insert the desired terminal into the crimping toolInsert the wire into the terminalSqueeze together the handles of the crimping tool to cold weld the terminal onto the wireTypes of crimp terminalCrimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.
-
TE Connectivity, FastOn Crimp Terminal Housing
VND129,683.84Pack (1 Pack of 100) -
TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
VND156,733.28Pack (1 Pack of 100) -
TE Connectivity, AMP FASTIN-FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND178,603.04Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND187,235.84Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND195,484.96Pack (1 Pack of 25) -
TE Connectivity Crimp Terminal Housing
VND200,280.96Pack (1 Pack of 100) -
TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size
VND206,803.52Bag (1 Bag of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND207,762.72Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 6 Way Nylon 66 Crimp Terminal Housing, Natural
VND209,681.12Pack (1 Pack of 10) -
TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
VND212,366.88Pack (1 Pack of 100) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural
VND218,889.44Pack (1 Pack of 25) -
TE Connectivity, AMP FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND239,800.00Pack (1 Pack of 100) -
TE Connectivity, AMP FASTIN-FASTON 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND240,183.68Pack (1 Pack of 25) -
TE Connectivity, FASTON .110 1 Way Nylon Crimp Terminal Housing, Natural
VND287,568.16Pack (1 Pack of 100) -
TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, Natural
VND353,369.28Pack (1 Pack of 50) -
TE Connectivity, FASTON .250 Nylon 66 Crimp Terminal Housing, Natural
VND357,206.08Pack (1 Pack of 100) -
TE Connectivity, FASTON .250 2 Way Nylon Crimp Terminal Housing, Black
VND718,248.96Pack (1 Pack of 50) -
TE Connectivity, AMP 250 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND979,535.04Pack (1 Pack of 100) -
TE Connectivity, FASTON .250 4 Way Nylon Crimp Terminal Housing, Natural
VND984,139.20Bag (1 Bag of 50) -
TE Connectivity, FASTON .250 6 Way Nylon Crimp Terminal Housing, Natural
VND1,193,820.32Pack (1 Pack of 50) -
TE Connectivity, AMP 250 4 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND1,325,422.56Pack (1 Pack of 100) -
TE Connectivity DuraSeal Service and Repair Heat Shrink Terminals and Splices Crimp terminal Kit
VND1,949,861.76 -
TE Connectivity DuraSeal Service and Repair Heat Shrink Terminals and Splices Crimp terminal Kit
VND3,236,340.80 -
TE Connectivity Automotive Service PIDG Splices/Terminals, Plasti-Grip Terminals Crimp terminal Kit
VND12,863,063.84