Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Insulated Ring Terminal, M2 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND461,934.84Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M2.5 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
VND360,880.68Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 (#4) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND201,162.12Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
VND545,768.16Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND363,340.80Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND367,314.84Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND497,133.48Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND515,679.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 (#6) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND222,167.76Pack (1 Pack of 100) -
-42.20%
RS PRO Insulated Ring Terminal, M3.5 (#6) Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND639,631.20VND376,587.60Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 (#6) Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND852,715.44Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
VND471,964.56Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND411,029.28Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND464,584.20Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND119,221.20Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND599,701.56Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 (#8) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND233,900.64Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 (#8) Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND263,800.56Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 (#8) Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND543,497.28Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
VND486,725.28Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND409,326.12Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND431,656.44Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND189,240.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND484,832.88Pack (1 Pack of 100)