Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
Molex, Avikrimp Insulated Ring Terminal, M3 Stud Size, 1mm² to 2.5mm² Wire Size
VND414,246.36Pack (1 Pack of 50) -
TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND240,524.04Reel (1 Reel of 25) -
TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size, 0.3mm² to 1.3mm² Wire Size, Red
VND275,911.92Bag (1 Bag of 25) -
TE Connectivity, PIDG Insulated Ring Terminal, M3 Stud Size, 1mm² to 2.5mm² Wire Size, Blue
VND252,256.92Pack (1 Pack of 10) -
TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.25mm² to 1.6mm² Wire Size, Red
VND76,831.44Pack (1 Pack of 5) -
Crimp terminal ring 18-14awg M5
VND416,895.72Reel (1 Reel of 100) -
JST, LRB Uninsulated Ring Terminal, M4 Stud Size, 0.5mm² to 1mm² Wire Size
VND596,295.24Pack (1 Pack of 100) -
JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND1,488,751.08Pack (1 Pack of 100) -
Crimp terminal ring blue 16-14awg 5mm
VND450,958.92Reel (1 Reel of 100) -
Crimp terminal ring blue 16-14awg 6mm
VND450,012.72Reel (1 Reel of 100) -
Crimp terminal ring 22-16 4.3mm hole
VND197,755.80Reel (1 Reel of 100) -
JST, FV Insulated Ring Terminal, M6 (1/4) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red
VND231,062.04Pack (1 Pack of 100) -
Crimp terminal ring red 22-16awg 4mm
VND646,065.36Reel (1 Reel of 100) -
JST, FV Insulated Ring Terminal, M3 (#3 → #4) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red
VND166,909.68Pack (1 Pack of 100) -
TE Connectivity, PIDG Insulated Crimp Ring Terminal, M6 Stud Size, 2.7mm² to 6.6mm² Wire Size, Yellow
VND1,018,868.16Box (1 Box of 50) -
TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 1mm² to 2.5mm² Wire Size, Blue
VND921,788.04Pack (1 Pack of 50) -
TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND1,504,079.52Bag (1 Bag of 100) -
-10.00%
JST Uninsulated Ring Terminal, 5mm Stud Size, 2.6mm² to 6.6mm² Wire Size
VND252,824.64VND226,141.80Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 8mm Stud Size, 1mm² to 2.6mm² Wire Size
VND287,644.80Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 6mm Stud Size, 1mm² to 2.6mm² Wire Size
VND287,644.80Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 3.5mm Stud Size, 1mm² to 2.6mm² Wire Size
VND210,434.88Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 5mm Stud Size, 0.25mm² to 1.65mm² Wire Size
VND119,410.44Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size
VND223,492.44Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 3.5mm Stud Size, 0.25mm² to 1.65mm² Wire Size
VND223,492.44Bag (1 Bag of 100)