Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND480,480.36Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND188,293.80Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 6.4mm Stud Size to 14mm² Wire Size
VND1,413,055.08Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 6.4mm Stud Size to 8mm² Wire Size
VND764,529.60Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size to 14mm² Wire Size
VND1,215,110.04Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size, 4mm² to 6mm² Wire Size
VND547,471.32Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 6.4mm Stud Size, 4mm² to 6mm² Wire Size
VND460,610.16Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 4mm² to 6mm² Wire Size
VND388,888.20Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 4mm² to 6mm² Wire Size
VND353,121.84Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size
VND400,242.60Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 2.5mm² to 4mm² Wire Size
VND400,242.60Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 4.3mm Stud Size, 2.5mm² to 4mm² Wire Size
VND353,121.84Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 6.4mm Stud Size, 1.5mm² to 2.5mm² Wire Size
VND186,401.40Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size
VND215,544.36Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size
VND154,798.32Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 2.5mm² to 6mm² Wire Size, Yellow
VND460,610.16Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND278,939.76Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 3.2mm Stud Size, 1.5mm² to 2.5mm² Wire Size
VND180,913.44Bag (1 Bag of 100) -
TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
VND913,272.24Box (1 Box of 100) -
TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND2,837,464.56Box (1 Box of 100) -
TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND1,142,820.36Box (1 Box of 100) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size
VND367,125.60Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND285,373.92Pack (1 Pack of 10) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 4.17mm Stud Size, 1mm² to 2.6mm² Wire Size
VND194,727.96Pack (1 Pack of 10)