Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, MULTILOCK 040 Female Crimp Terminal 20AWG 175062-2
VND1,302,349.68Pack (1 Pack of 50) -
ITT Cannon, Trident Male Crimp Terminal 24AWG 192990-0080
VND1,369,340.64Pack (1 Pack of 100) -
Molex, KK 396 Female Crimp Terminal 18AWG 08-56-0105
VND1,507,675.08Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350218-2
VND1,516,947.84Pack (1 Pack of 100) -
Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-58-0110
VND1,904,889.84Reel (1 Reel of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 16AWG 171638-1
VND2,257,822.44Bag (1 Bag of 1000) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 350690-1
VND2,866,418.28Bag (1 Bag of 1000) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0038
VND3,556,198.08Reel (1 Reel of 4000) -
JST, XH Female Crimp Terminal 22AWG SXH-001T-P0.6
VND4,567,118.16Reel (1 Reel of 8000) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 926882-3
VND6,233,754.84Reel (1 Reel of 5000) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350873-1
VND6,465,573.84Reel (1 Reel of 2500) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170362-1
VND6,896,473.32Reel (1 Reel of 4000) -
JST, SBHSM Male Crimp Terminal 24AWG SBHSM-002T-P0.5
VND7,158,949.20Reel (1 Reel of 5000) -
TE Connectivity, MINI-MIC Male Crimp Terminal 20AWG 282404-1
VND8,160,028.80Reel (1 Reel of 4000) -
JST, SBHS Female Crimp Terminal 24AWG SBHS-002T-P0.5A
VND9,196,496.28Reel (1 Reel of 10000) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926883-1
VND12,944,016.00Reel (1 Reel of 5000) -
TE Connectivity, AMP-LATCH Female Crimp Terminal 929974-1
VND13,297,137.84Reel (1 Reel of 3000) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004
VND14,648,689.92Reel (1 Reel of 12000) -
Molex, iGrid Female Crimp Terminal 22AWG 501647-1000
VND16,616,785.92Pack (1 Pack of 16000) -
TE Connectivity, Micro MATE-N-LOK Female Crimp Terminal 20AWG 794606-1
VND17,592,318.12Reel (1 Reel of 15000) -
TE Connectivity, AMP MCP 2.8 Plug Crimp Terminal 1-962916-2
VND18,054,063.72Box (1 Box of 3300) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 16AWG 175286-2
VND19,083,340.08Reel (1 Reel of 3000) -
JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H
VND20,434,135.20Reel (1 Reel of 23000) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926883-3
VND23,101,473.00Reel (1 Reel of 5000)