Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, SPOX Female Crimp Terminal 22AWG 08-70-0056
VND264,547.36Pack (1 Pack of 100) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-0058
VND220,232.32Reel (1 Reel of 100) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039
VND45,762,089.12Reel (1 Reel of 48000) -
Molex, STANDARD .093" Female Crimp Terminal 14AWG 02-09-1205
VND280,086.40Pack (1 Pack of 100) -
Molex, STANDARD .093" Female Crimp Terminal 14AWG 02-09-1206
VND329,197.44Bag (1 Bag of 100) -
Molex, STANDARD .093" Male Crimp Terminal 14AWG 02-09-2166
VND255,722.72Reel (1 Reel of 100) -
Molex, Super Sabre Female Crimp Terminal 10AWG 1718250100
VND22,828.96 -
Samtec, CC03M Crimp Terminal 30AWG CC03M-2830-01-G
VND228,481.44Pack (1 Pack of 50) -
Samtec, CC79L Crimp Terminal 30AWG CC79L-2024-01-L
VND348,189.60Pack (1 Pack of 50) -
TE Connectivity Female Crimp Terminal 24AWG 1735801-1
VND47,960.00Tape (1 Tape of 100) -
TE Connectivity Female Crimp Terminal 24AWG 7-66504-0
VND98,605.76Box (1 Box of 10) -
TE Connectivity for use with MATE-N-LOK Series
VND216,203.68Bag (1 Bag of 5) -
TE Connectivity for use with MTA-100 Series
VND43,547.68Bag (1 Bag of 10) -
TE Connectivity for use with MTA-100 Series
VND96,879.20Pack (1 Pack of 10) -
TE Connectivity for use with Universal MATE-N-LOK Connector
VND53,523.36 -
TE Connectivity for use with Universal MATE-N-LOK Connector
VND392,888.32Pack (1 Pack of 10) -
TE Connectivity Strain Relief Bracket for use with Receptacle Connectors
VND231,167.20Pack (1 Pack of 25) -
TE Connectivity, AMP MCP 1.5K Female Crimp Terminal 1241374-1
VND131,602.24Pack (1 Pack of 10) -
TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968855-3
VND460,991.52Pack (1 Pack of 50) -
TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968857-3
VND460,991.52Pack (1 Pack of 50) -
TE Connectivity, AMP MCP 2.8 Plug Crimp Terminal 1-962916-2
VND18,302,111.52Box (1 Box of 3300) -
TE Connectivity, AMP-LATCH Female Crimp Terminal 929974-1
VND13,479,829.44Reel (1 Reel of 3000) -
TE Connectivity, AMPMODU Female Crimp Terminal 22AWG 5-87124-2
VND1,261,539.84Reel (1 Reel of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 182206-2
VND287,376.32Bag (1 Bag of 100)