Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity for use with Universal MATE-N-LOK Connector
VND387,563.52Pack (1 Pack of 10) -
Molex, 76823 Female Crimp Terminal 12AWG 76823-0343
VND370,910.40Pack (1 Pack of 50) -
3M Strain Relief Clip for use with 891 Series
VND125,466.12Pack (1 Pack of 10) -
TE Connectivity Strain Relief Bracket for use with Receptacle Connectors
VND228,034.20Pack (1 Pack of 25) -
TE Connectivity Female Crimp Terminal 24AWG 7-66504-0
VND97,269.36Box (1 Box of 10) -
ITT Cannon, Trident Male Crimp Terminal 24AWG 192990-0080
VND1,369,340.64Pack (1 Pack of 100) -
Molex, Mega-Fit Male Crimp Terminal 12AWG 105417-0333
VND314,327.64Reel (1 Reel of 50) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0038
VND3,556,198.08Reel (1 Reel of 4000) -
2MM DOUBLE-ROW CONNECTOR CONTACT
VND113,165.52Each (1 Each of 31) -
Hirose, DF11 Male Crimp Terminal 24AWG DF11-EP2428PCA
VND327,195.96Bag (1 Bag of 100) -
TE Connectivity Female Crimp Terminal 24AWG 1735801-1
VND47,310.00Tape (1 Tape of 100) -
Hirose, DF1B Male Crimp Terminal Contact 24AWG DF1B-2428PCF
VND90,835.20Reel (1 Reel of 50) -
Hirose, DF11 Female Crimp Terminal Contact 24AWG DF11-2428SCFA(04)
VND955,094.28Reel (1 Reel of 500) -
Hirose, DF3 Male Crimp Terminal 24AWG DF3-EP2428PCFA
VND188,861.52Pack (1 Pack of 50) -
Hirose, HNC Male Crimp Terminal 22AWG HNC-2.5S-D-A(15)
VND298,431.48Bag (1 Bag of 100) -
Amphenol ICC, PV Male Crimp Terminal 22AWG 75967-112LF
VND276,290.40Pack (1 Pack of 20) -
Molex Connector Retainer 172953-2001
VND84,211.80Pack (1 Pack of 10) -
Amphenol ICC, Minitek Female Crimp Terminal 20AWG 10127718-002PLF
VND117,707.28Pack (1 Pack of 50) -
Molex Male Crimp Terminal 22AWG 560868000
VND45,039.12Bag (1 Bag of 50) -
Samtec, CC03M Crimp Terminal 30AWG CC03M-2830-01-G
VND225,384.84Pack (1 Pack of 50) -
Samtec, CC79L Crimp Terminal 30AWG CC79L-2024-01-L
VND343,470.60Pack (1 Pack of 50) -
Molex Male Crimp Terminal 10AWG 42817-1014
VND411,786.24Reel (1 Reel of 10) -
JST, XH Female Crimp Terminal Contact 26AWG SXH-002T-P0.6
VND97,647.84Reel (1 Reel of 100) -
Molex, Micro-Fit Male Crimp Terminal 43031-0021
VND193,214.04Pack (1 Pack of 100)