Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
JST, SSH Female Crimp Terminal 28AWG SSH-003GA-P0.2
VND235,771.36Pack (1 Pack of 100) -
Deutsch, 0462 Female Crimp Terminal 14AWG 0462-209-16141
VND241,910.24Bag (1 Bag of 10) -
Molex, MX150 Female Crimp Terminal 22AWG 33012-2003
VND249,775.68Pack (1 Pack of 100) -
Hirose, DF3 Female Crimp Terminal 24AWG DF3-2428SCFC
VND249,967.52Reel (1 Reel of 100) -
HARWIN, M20 Female Crimp Terminal 22AWG M20-1180042
VND255,147.20Pack (1 Pack of 100) -
Amphenol ICC, Minitek Female Crimp Terminal 26AWG 77138-101LF
VND255,530.88Pack (1 Pack of 100) -
Molex, STANDARD .093" Male Crimp Terminal 14AWG 02-09-2166
VND255,722.72Reel (1 Reel of 100) -
Molex, DuraClik Female Crimp Terminal 22AWG 560085-0101
VND255,722.72Pack (1 Pack of 100) -
Molex, Board-In Male Crimp Terminal 20AWG 50097-8000
VND258,792.16Reel (1 Reel of 100) -
HARWIN, Gecko Male Crimp Terminal 26AWG G125-1010005
VND262,437.12Pack (1 Pack of 10) -
Molex, CP Female Crimp Terminal 64323-1029
VND263,588.16Pack (1 Pack of 25) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-0056
VND264,547.36Pack (1 Pack of 100) -
TE Connectivity, Junior Power Timer Female Crimp Terminal 964273-2
VND271,645.44Pack (1 Pack of 50) -
TE Connectivity, Type III+ Female Crimp Terminal 16AWG 66101-1
VND274,523.04Pack (1 Pack of 5) -
Amphenol FCI, DUBOX Female Crimp Terminal 22AWG 76347-301LF
VND277,592.48Pack (1 Pack of 100) -
Amphenol ICC, PV Male Crimp Terminal 22AWG 75967-112LF
VND280,086.40Pack (1 Pack of 20) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 182206-2
VND287,376.32Bag (1 Bag of 100) -
Molex, STANDARD .093" Female Crimp Terminal 14AWG 02-09-1205
VND288,527.36Pack (1 Pack of 100) -
Molex, OBD-II Female Crimp Terminal 18AWG 50420-8000
VND289,486.56Reel (1 Reel of 100) -
HARWIN, M22 Female Crimp Terminal 24AWG M22-3050046
VND295,241.76Pack (1 Pack of 100) -
TE Connectivity, Dynamic 1000 Female Crimp Terminal 22AWG 1827587-2
VND297,927.52Pack (1 Pack of 50) -
Hirose, HNC Male Crimp Terminal 22AWG HNC-2.5S-D-A(15)
VND302,531.68Bag (1 Bag of 100) -
TE Connectivity, Type III+ Male Crimp Terminal 20AWG 66103-1
VND305,601.12Bag (1 Bag of 5) -
3M Strain Relief Clip 3505-8020
VND308,286.88Pack (1 Pack of 10)