Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0010
VND27,072,460.80Bag (1 Bag of 12000) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0006
VND456,579.20Pack (1 Pack of 100) -
Molex, Micro-Fit Male Crimp Terminal 43031-0021
VND195,868.64Pack (1 Pack of 100) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-0401
VND147,716.80Bag (1 Bag of 50) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-0601
VND84,793.28Bag (1 Bag of 20) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-0801
VND96,879.20Bag (1 Bag of 20) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-1001
VND89,589.28Bag (1 Bag of 20) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-1401
VND122,393.92Bag (1 Bag of 20) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0049
VND217,738.40Pack (1 Pack of 50) -
Molex, Mini-Fit Female Crimp Terminal 10AWG 42815-0012
VND63,451,080.00Reel (1 Reel of 2500) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0038
VND3,605,057.28Reel (1 Reel of 4000) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0074
VND210,640.32Pack (1 Pack of 25) -
Molex, Mini-Fit Male Crimp Terminal 16AWG 39-00-0095
VND1,104,422.88Reel (1 Reel of 100) -
Molex, Mini-Fit Plus Male Crimp Terminal 18AWG 460121141
VND321,140.16Pack (1 Pack of 50) -
Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 428150144
VND42,012.96 -
Molex, MX150 Female Crimp Terminal 22AWG 33012-2003
VND249,775.68Pack (1 Pack of 100) -
Molex, MX64 Female Crimp Terminal 18AWG 33467-0005
VND400,370.08Pack (1 Pack of 100) -
Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2100
VND405,933.44Reel (1 Reel of 100) -
Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200
VND164,598.72Tape (1 Tape of 25) -
Molex, Nano-Fit Female Crimp Terminal 24AWG 105300-1100
VND394,423.04Reel (1 Reel of 100) -
Molex, OBD-II Female Crimp Terminal 18AWG 50420-8000
VND289,486.56Reel (1 Reel of 100) -
Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000
VND36,048,270.72Reel (1 Reel of 75000) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0086
VND27,439,642.56Reel (1 Reel of 20000) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0114
VND464,828.32Bag (1 Bag of 100)