Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
JST, XA, XAD, XM, XMA Female Crimp Terminal 22AWG SXA-001T-P0.6
VND191,132.40Tape (1 Tape of 250) -
TE Connectivity, GET .64 Female Crimp Terminal 18AWG 1393366-1
VND191,510.88Pack (1 Pack of 50) -
Molex, Micro-Fit Male Crimp Terminal 43031-0021
VND193,214.04Pack (1 Pack of 100) -
JST, JWPF Female Crimp Terminal 22AWG SWPR-001T-P025
VND198,134.28Reel (1 Reel of 100) -
JST, NV, VH Female Crimp Terminal 16AWG SVH-41T-P1.1
VND198,702.00Tape (1 Tape of 100) -
Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCFA
VND202,108.32Reel (1 Reel of 100) -
Hirose, A3B Female Crimp Terminal 26AWG A3B-2630SCFC
VND202,108.32Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0074
VND207,785.52Pack (1 Pack of 25) -
Deutsch, 0462 Female Crimp Terminal 12AWG 0462-203-12141
VND210,434.88Bag (1 Bag of 10) -
TE Connectivity for use with MATE-N-LOK Series
VND213,273.48Bag (1 Bag of 5) -
HARWIN, Gecko Female Crimp Terminal 26AWG G125-0010005
VND214,787.40Pack (1 Pack of 5) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0049
VND214,787.40Pack (1 Pack of 50) -
TE Connectivity, Dynamic 2000 Male Crimp Terminal 18AWG 1318109-1
VND215,165.88Pack (1 Pack of 50) -
JST, NV, VB, VH Female Crimp Terminal 18AWG SVH-21T-P1.1
VND215,733.60Tape (1 Tape of 100) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-0058
VND217,247.52Reel (1 Reel of 100) -
Deutsch, 0462 Female Crimp Terminal 20AWG 0462-201-20141
VND219,139.92Bag (1 Bag of 10) -
3M Strain Relief Clip for use with 3000 Series
VND220,275.36Bag (1 Bag of 10) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 350570-1
VND220,653.84Pack (1 Pack of 100) -
HARWIN, M20 Female Crimp Terminal 22AWG M20-1160042
VND221,978.52Pack (1 Pack of 100) -
JAE, MX23A Female Crimp Terminal 16AWG M23S05K351
VND222,546.24Pack (1 Pack of 100) -
ITT Cannon, Trident Male Crimp Terminal 24AWG 192990-0080
VND224,817.12Pack (1 Pack of 10) -
Samtec, CC03M Crimp Terminal 30AWG CC03M-2830-01-G
VND225,384.84Pack (1 Pack of 50) -
JST, SYF Female Crimp Terminal 20AWG SYF-01T-P0.5A
VND228,034.20Pack (1 Pack of 50) -
TE Connectivity Strain Relief Bracket for use with Receptacle Connectors
VND228,034.20Pack (1 Pack of 25)