Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, AMPMODU Female Crimp Terminal 22AWG 5-87124-2
VND1,244,442.24Reel (1 Reel of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280708-2
VND139,848.36Reel (1 Reel of 100) -
JAE, IL-AG5 Female Crimp Terminal 18AWG IL-AG5-C1-5000
VND158,772.36Pack (1 Pack of 100) -
Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCFA
VND202,108.32Reel (1 Reel of 100) -
JST, XL Female Crimp Terminal 16AWG BXF-41T-P0.7
VND173,533.08Bag (1 Bag of 50) -
HARWIN, M22 Female Crimp Terminal 24AWG M22-3050046
VND291,240.36Pack (1 Pack of 100) -
Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCF
VND87,050.40Bag (1 Bag of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 182206-2
VND283,481.52Bag (1 Bag of 100) -
JAE, IL-G Female Crimp Terminal 22AWG IL-G-C2-SC-0001
VND372,802.80Bag (1 Bag of 100) -
JST, EL Female Crimp Terminal 16AWG LLF-41T-P1.3E
VND136,820.52Bag (1 Bag of 50) -
JST, EL Female Crimp Terminal 20AWG LLF-01T-P1.3E
VND136,820.52Bag (1 Bag of 50) -
JST, EL Male Crimp Terminal 16AWG LLM-41T-P1.3E
VND136,820.52Bag (1 Bag of 50) -
JST, EL Male Crimp Terminal 20AWG LLM-01T-P1.3E
VND120,167.40Bag (1 Bag of 50) -
JST, YL Connector Retainer YLS-03V
VND27,629.04Pack (1 Pack of 10) -
JST, NH, SM Female Crimp Terminal 22AWG BHF-001T-0.8BS
VND73,992.84Bag (1 Bag of 50) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 26AWG 1-141708-1
VND906,838.08Box (1 Box of 100) -
JST, ZH Female Crimp Terminal 26AWG SZH-002T-P0.5
VND60,935.28Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 350550-1
VND330,980.76Pack (1 Pack of 50) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350547-1
VND190,564.68Pack (1 Pack of 50) -
Hirose, DF1B Female Crimp Terminal 24AWG DF1B-2428SC
VND114,490.20Bag (1 Bag of 100) -
3M Strain Relief Clip 3505-8026
VND320,761.80Pack (1 Pack of 10) -
3M Strain Relief Clip 3505-8020
VND304,108.68Pack (1 Pack of 10) -
JST, EH Female Crimp Terminal 22AWG BEH-001T-P0.6
VND76,831.44Pack (1 Pack of 100) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 14AWG 60620-1
VND795,375.72Pack (1 Pack of 100)