Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280708-2
VND139,848.36Reel (1 Reel of 100) -
HARWIN, M22 Female Crimp Terminal 24AWG M22-3040042
VND140,226.84Pack (1 Pack of 50) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-0401
VND145,714.80Bag (1 Bag of 50) -
TE Connectivity, Micro MATE-N-LOK Female Crimp Terminal 20AWG 1-794606-1
VND147,039.48Reel (1 Reel of 50) -
JST, RCY, SM Male Crimp Contact 22AWG SYM-001T-P0.6
VND147,985.68Reel (1 Reel of 100) -
HARWIN, M20 Female Crimp Terminal 22AWG M20-1180046
VND151,392.00Bag (1 Bag of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350547-2
VND155,555.28Pack (1 Pack of 5) -
HARTING Strain Relief Clip for use with Female Connector
VND154,230.60Bag (1 Bag of 10) -
Deutsch, 0460 Male Crimp Terminal 14AWG 0460-215-16141
VND158,015.40Bag (1 Bag of 10) -
JAE, IL-AG5 Female Crimp Terminal 18AWG IL-AG5-C1-5000
VND158,772.36Pack (1 Pack of 100) -
HARWIN, Datamate Female Crimp Terminal 22AWG M80-0110005
VND161,989.44Pack (1 Pack of 10) -
Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200
VND162,367.92Tape (1 Tape of 25) -
JST, JWPF Male Crimp Terminal 22AWG SWPT-001T-P025
VND163,124.88Reel (1 Reel of 100) -
JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H
VND164,449.56Pack (1 Pack of 100) -
Hirose, DF11 Female Crimp Terminal 24AWG DF11-2428SC
VND169,180.56Bag (1 Bag of 100) -
JST, XL Female Crimp Terminal 16AWG BXF-41T-P0.7
VND173,533.08Bag (1 Bag of 50) -
JST, GH Female Crimp Terminal 26AWG SSHL-002T-P0.2
VND174,290.04Reel (1 Reel of 100) -
TE Connectivity, MULTILOCK 040 Female Crimp Terminal 20AWG 173681-1
VND174,857.76Reel (1 Reel of 50) -
Deutsch, 0460 Male Crimp Terminal 12AWG 0460-204-12141
VND175,236.24Bag (1 Bag of 10) -
JST, NV, VB, VH Female Crimp Terminal 18AWG SVH-21T-P1.1
VND215,733.60Tape (1 Tape of 100) -
Deutsch, 0462 Female Crimp Terminal 14AWG 0462-209-16141
VND238,631.64Bag (1 Bag of 10) -
JST, PH Female Crimp Terminal 24AWG SPH-002T-P0.5S
VND184,509.00Tape (1 Tape of 250) -
JST, NV, VB, VH Female Crimp Terminal 18AWG BVH-21T-P1.1
VND184,509.00Bag (1 Bag of 100) -
Hirose, DF3 Male Crimp Terminal 24AWG DF3-EP2428PCFA
VND188,861.52Pack (1 Pack of 50)