Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Hirose, DF3 Female Crimp Terminal 22AWG DF3-22SCF
VND117,214.24Reel (1 Reel of 100) -
Deutsch, 0460 Male Crimp Terminal 20AWG 0460-202-20141
VND118,173.44Bag (1 Bag of 10) -
Hirose, DF11 Female Crimp Terminal 24AWG DF11-2428SC
VND118,940.80Pack (1 Pack of 50) -
Amphenol ICC, Minitek Female Crimp Terminal 20AWG 10127718-002PLF
VND119,324.48Pack (1 Pack of 50) -
JST, EL Male Crimp Terminal 20AWG LLM-01T-P1.3E
VND121,818.40Bag (1 Bag of 50) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-1401
VND122,393.92Bag (1 Bag of 20) -
Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SC
VND122,393.92Pack (1 Pack of 10) -
HARTING Strain Relief Clip for use with Female Connector
VND122,585.76Pack (1 Pack of 10) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 16AWG 1-175196-3
VND122,969.44Pack (1 Pack of 10) -
3M Strain Relief Clip for use with 891 Series
VND127,189.92Pack (1 Pack of 10) -
Amphenol ICC, Mini-PV Female Crimp Terminal 28AWG 47711-001LF
VND127,765.44Pack (1 Pack of 10) -
JST, SYM Male Crimp Terminal 20AWG SYM-01T-P0.5A
VND127,957.28Pack (1 Pack of 50) -
TE Connectivity, AMP MCP 1.5K Female Crimp Terminal 1241374-1
VND131,602.24Pack (1 Pack of 10) -
Hirose, DF11 Female Crimp Terminal 22AWG DF11-22SCF
VND137,165.60Reel (1 Reel of 100) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 14AWG 60619-4
VND137,357.44Bag (1 Bag of 10) -
3M Strain Relief Clip for use with 3000 Series
VND138,124.80Bag (1 Bag of 10) -
JST, NH, SM Female Crimp Terminal 22AWG SHF-001T-0.8BS
VND138,316.64Reel (1 Reel of 100) -
JST, EL Male Crimp Terminal 16AWG LLM-41T-P1.3E
VND138,700.32Bag (1 Bag of 50) -
JST, EL Female Crimp Terminal 20AWG LLF-01T-P1.3E
VND138,700.32Bag (1 Bag of 50) -
JST, EL Female Crimp Terminal 16AWG LLF-41T-P1.3E
VND138,700.32Bag (1 Bag of 50) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 18AWG 430300038
VND139,467.68Pack (1 Pack of 50) -
TE Connectivity, Type III+ Male Crimp Terminal 16 AWG 66098-9
VND139,659.52Pack (1 Pack of 5) -
JST, ZH Female Crimp Terminal 26AWG BZH-002T-P0.5
VND140,235.04Pack (1 Pack of 100) -
JST, XH Female Crimp Terminal 22AWG BXH-001T-P0.6
VND140,618.72Pack (1 Pack of 100)