Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, STANDARD .093" Male Crimp Terminal 14AWG 02-09-2166
VND252,256.92Reel (1 Reel of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 87046-3
VND1,297,807.92Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350918-3
VND539,144.76Pack (1 Pack of 100) -
Hirose, A3B Female Crimp Terminal 26AWG A3B-2630SCFC
VND202,108.32Pack (1 Pack of 100) -
Amphenol ICC, Mini-PV Female Crimp Terminal 22AWG 47750-000LF
VND60,556.80Pack (1 Pack of 10) -
Amphenol ICC, Mini-PV Female Crimp Terminal 28AWG 47711-001LF
VND126,033.84Pack (1 Pack of 10) -
Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 046999-0101
VND467,612.04Bag (1 Bag of 100) -
JST, ZH, ZM Female Crimp Terminal 28AWG SZH-003T-P0.5
VND29,899.92Reel (1 Reel of 50) -
JST, ZH Female Crimp Terminal 26AWG BZH-002T-P0.5
VND138,334.44Pack (1 Pack of 100) -
JST, NV, VB, VH Female Crimp Terminal 18AWG SVH-21T-P1.1
VND181,291.92Tape (1 Tape of 100) -
JST, NV, VH Female Crimp Terminal 16AWG BVH-41T-P1.1
VND92,159.88Bag (1 Bag of 50) -
JST, NV, VH Female Crimp Terminal 16AWG SVH-41T-P1.1
VND198,702.00Tape (1 Tape of 100) -
TE Connectivity, AMPMODU MOD IV Male Crimp Terminal 22AWG 5-102107-3
VND28,196.76Pack (1 Pack of 5) -
JST, GH Female Crimp Terminal 26AWG SSHL-002T-P0.2
VND174,290.04Reel (1 Reel of 100) -
JST, SHD Female Crimp Terminal 28AWG MINI-SSH-003GA-P0.2
VND699,052.56Pack (1 Pack of 100) -
JAE, MX23A Female Crimp Terminal 16AWG M23S05K351
VND222,546.24Pack (1 Pack of 100) -
TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968855-3
VND454,743.72Pack (1 Pack of 50) -
TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968857-3
VND454,743.72Pack (1 Pack of 50) -
Molex, OBD-II Female Crimp Terminal 18AWG 50420-8000
VND285,563.16Reel (1 Reel of 100) -
Molex, Board-In Male Crimp Terminal 20AWG 50097-8000
VND255,284.76Reel (1 Reel of 100) -
Molex, MX64 Female Crimp Terminal 18AWG 33467-0005
VND394,943.88Pack (1 Pack of 100) -
Molex, MX150 Female Crimp Terminal 22AWG 33012-2003
VND246,390.48Pack (1 Pack of 100) -
Molex, STANDARD .093" Female Crimp Terminal 14AWG 02-09-1205
VND276,290.40Pack (1 Pack of 100) -
TE Connectivity for use with Universal MATE-N-LOK Connector
VND52,797.96