Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280530-4
VND78,723.84Pack (1 Pack of 10) -
TE Connectivity, AMPMODU Tandem Spring Female Crimp Terminal 20AWG 166500-2
VND79,291.56Pack (1 Pack of 10) -
JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L
VND80,048.52Reel (1 Reel of 100) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-0601
VND83,644.08Bag (1 Bag of 20) -
Molex Connector Retainer 172953-2001
VND84,211.80Pack (1 Pack of 10) -
JST, PA, PBV, PHD Female Crimp Terminal 22AWG BPHD-001T-P0.5
VND84,590.28Pack (1 Pack of 100) -
JST, PA, PBV, PHD Female Crimp Terminal 22AWG SPHD-001T-P0.5
VND84,968.76Pack (1 Pack of 100) -
JST, PA, PBV, PHD Female Crimp Terminal 24AWG SPHD-002T-P0.5
VND84,968.76Reel (1 Reel of 100) -
JST, XA, XAD, XAG, XM Female Crimp Terminal 20AWG SXA-01T-P0.6
VND85,158.00Reel (1 Reel of 100) -
Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCF
VND87,050.40Bag (1 Bag of 100) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-1001
VND88,375.08Bag (1 Bag of 20) -
TE Connectivity, Dynamic 1000 Male Crimp Terminal 22AWG 1903116-2
VND89,889.00Pack (1 Pack of 10) -
Hirose, DF1B Male Crimp Terminal Contact 24AWG DF1B-2428PCF
VND90,835.20Reel (1 Reel of 50) -
JST, NV, VH Female Crimp Terminal 16AWG BVH-41T-P1.1
VND92,159.88Bag (1 Bag of 50) -
JST, PH Female Crimp Terminal 24AWG BPH-002T-P0.5S
VND93,484.56Pack (1 Pack of 100) -
TE Connectivity, Type III+ Male Crimp Terminal 20AWG 2-66102-5
VND95,944.68Pack (1 Pack of 5) -
TE Connectivity for use with MTA-100 Series
VND95,566.20Pack (1 Pack of 10) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-0801
VND95,566.20Bag (1 Bag of 20) -
Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SCA
VND95,944.68Pack (1 Pack of 10) -
TE Connectivity Female Crimp Terminal 24AWG 7-66504-0
VND97,269.36Box (1 Box of 10) -
JST, XH Female Crimp Terminal Contact 26AWG SXH-002T-P0.6
VND97,647.84Reel (1 Reel of 100) -
TE Connectivity, Type III+ Male Crimp Terminal 16 AWG 66098-9
VND137,766.72Pack (1 Pack of 5) -
2MM DOUBLE-ROW CONNECTOR CONTACT
VND113,165.52Each (1 Each of 31) -
JAE, IL-AG5 Male Crimp Terminal 18AWG IL-AG5-PC1-5000
VND114,111.72Reel (1 Reel of 50)