Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Sato Parts Barrier Strip, 12 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
VND192,457.08 -
Sato Parts Barrier Strip, 3 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
VND71,154.24 -
Sato Parts Barrier Strip, 4 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V
VND88,185.84 -
Sato Parts Barrier Strip, 8 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
VND166,531.20 -
Sato Parts Barrier Strip, 8mm Pitch, 6A, 250 V, Screw Down Termination
VND1,172,720.28Pack (1 Pack of 5) -
Schmersal 3-Way Connector & Terminal Block, 8A, Screw Down Terminals
VND2,364,364.56 -
Schneider Electric Bootlace Ferrule
VND1,039,116.84Bag (1 Bag of 100) -
Schneider Electric Bootlace Ferrule
VND567,720.00Box (1 Box of 100) -
Schneider Electric Bootlace Ferrule
VND615,786.96Box (1 Box of 50) -
Shield connection terminal block SK8
VND273,073.32 -
Shroud Kit for use with Terminal Blocks
VND323,411.16Pack (1 Pack of 5) -
TE Connectivity 2-Way PCB Terminal Block, 15A, Screw Down Terminals, 30 → 12 AWG, Cable Mount
VND152,716.68Pack (1 Pack of 5) -
TE Connectivity 3-Way PCB Terminal Block, 11A, Screw Down Terminals, 30 → 14 AWG, Cable Mount
VND122,059.80 -
TE Connectivity 6-Way PCB Terminal Block, 15A, Screw Down Terminals, 30 → 12 AWG, Cable Mount
VND861,420.48Pack (1 Pack of 5) -
TE Connectivity Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V
VND49,580.88 -
-27.80%
Terminal Block Cover for use with Terminal Blocks
VND47,688.48VND40,308.12Bag (1 Bag of 4) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
VND280,075.20Bag (1 Bag of 100) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
VND370,153.44Bag (1 Bag of 80) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
VND151,202.76Bag (1 Bag of 90) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
VND168,991.32Bag (1 Bag of 100) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
VND168,991.32Bag (1 Bag of 100) -
Terminal Strip Marker for use with End Clamp E/UK, E/NS 35 N, CLIPFIX 35
VND666,881.76Pack (1 Pack of 10) -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND82,130.16 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND176,371.68