SMA Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
-15.40%
RS PRO 50Ω Straight Edge Mount, SMA Connector Bulkhead Fitting, jack
VND335,720.00VND67,527.68 -
RS PRO 50Ω Straight Edge Mount, SMA Connector , jack
VND117,406.08 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG58A
VND166,900.80 -
RS PRO 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG402
VND177,068.32 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402
VND189,729.76 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
VND201,815.68 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402/U, RG405/U
VND208,338.24 -
RS PRO Straight Cable Mount, SMA Connector , Plug, RG58/U
VND212,175.04 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , jack, RG-141A/U, RG-58/U, RG-58A/U
VND214,860.80 -
RS PRO Straight Cable Mount, SMA Connector , Plug, RG402
VND219,273.12 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
VND219,464.96 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
VND232,126.40 -
RS PRO Straight Panel Mount, SMA Connector Bulkhead Fitting, Plug, RG58
VND237,689.76 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG405
VND238,648.96 -
RS PRO 50Ω Straight Edge Mount, SMA Connector , jack
VND247,857.28 -
-15.00%
RS PRO Right Angle Cable Mount, SMA Connector , Plug, RG402/U, RG405/U
VND298,886.72VND248,240.96 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
VND258,792.16 -
RS PRO 50Ω Right Angle Panel Mount, SMA Connector , Bulkhead Fitting, jack
VND272,220.96 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
VND274,523.04 -
RS PRO Straight PCB Mount, SMA Connector , jack
VND288,719.20 -
RS PRO 50Ω Straight Bulkhead Mount, SMA Connector , jack, RG58A
VND315,576.80 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
VND344,544.64 -
RS PRO 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG174
VND365,071.52 -
RS PRO 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG58A
VND380,418.72